Amphenol Communications Solutions 89947-706LF

Minitek®, Cable to Board Connector, 2.00mm (0, 079in), IDC Receptacle, Double Row, 6 positions
$ 0.686
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Amphenol Communications Solutions 89947-706LF.

IHS

Datasheet2 páginasHace 16 años

Electro Sonic

X-ON

RS (Formerly Allied Electronics)

TME

Historial de existencias

Tendencia de 3 meses:
-8.22%

Cadena de suministros

Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

Amphenol Communications Solutions89361-706LF
Minitek®, Cable to Board Connector, 2.00mm (0, 079in), IDC Receptacle, Double Row, 6 positions
Amphenol Communications Solutions71600-106LF
Board Connector, 6 Contact(S), 2 Row(S), Female, 0.1 Inch Pitch, Idc Terminal, Locking, Gray
Amphenol Communications Solutions71600-006LF
Conn IDC Connector RCP 6 POS 1.27mm IDT RA Cable Mount Quickie® Tube
MOLEX 87340-0624 MGrid Rec SMT VLPR2 /Pg .38AuLF 6Ckt
Bottom Entry,Push-Pull,Receptacle 2mm 2 6pin 1A 380nm SMD,P=2mm 6mm*6.2mm
Picoflex PF-50, Low Profile, IDT Receptacle, 6 Circuits, White, Tin (Sn) Plated, Bag

Descripciones

Descripciones de Amphenol Communications Solutions 89947-706LF suministradas por sus distribuidores.

Minitek®, Cable to Board Connector, 2.00mm (0, 079in), IDC Receptacle, Double Row, 6 positions
Conn IDC Connector RCP 6 POS 2mm IDT RA Cable Mount Tube
Board Connector, 6 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator
AMPHENOL CS 89947-706LF Connector female IDC 2x3p
Headers & Wire Housings IDC Recept,6P,.76um Key, Friction Latch
28 AWG Friction Lock,Receptacle 2mm 2 6pin 760nm IDC , 10.6mm
WIRE-BOARD CONN, RECEPTACLE, 6POS, 2MM
MINITEK | Amphenol FCI (Amphenol CS) 89947706LF
L-845/722 Hex Wrench Installation Tool
MINITEK IDC RECEPTACLE-0.76 AU
WIRE-BOARD CONNECTOR, RECEPTACLE, 6 POSITION, 2MM; Pitch Spacing:2mm; No. of Contacts:6Contacts; Gender:Receptacle; Product Range:FCI Minitek Series; Contact Termination Type:IDC / IDT; No. of Rows:2Rows RoHS Compliant: Yes

Alias de fabricantes

Amphenol Communications Solutions tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Amphenol Communications Solutions también podría ser conocido por los siguientes nombres:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • 89947706LF