Amphenol Communications Solutions 89361-106LF

Minitek® IDC 2.00mm Pitch, Wire To Board Connector, Receptacle.
$ 0.8
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Amphenol Communications Solutions 89361-106LF.

Farnell

Datasheet2 páginasHace 10 años

Master Electronics

Arrow Electronics

Historial de existencias

Tendencia de 3 meses:
-1.09%

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-01-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Componentes relacionados

Amphenol Communications Solutions89947-106LF
Conn IDC Connector RCP 6 POS 2mm IDT RA Cable Mount Tube
Amphenol Communications Solutions89361-706SLF
Minitek® IDC 2.00mm Pitch, Wire To Board Connector, Receptacle.
HIROSE ELECTRICDF11-6DS-2R26(05)
Connector Housing, Rcpt, 6Pos, 2Mm Rohs Compliant: Yes |Hirose/hrs DF11-6DS-2R26(05)
Amphenol71600-206LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 6 Positions - 2.54 mm (0.1 in.)
Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch
HIROSE ELECTRICA3A-6DA-2SV(71)
Conn Socket Strip RCP 6 POS 2mm Solder ST Top Entry SMD Automotive Tube

Descripciones

Descripciones de Amphenol Communications Solutions 89361-106LF suministradas por sus distribuidores.

Minitek® IDC 2.00mm Pitch, Wire To Board Connector, Receptacle.
Conn IDC Connector RCP 6 POS 2mm IDT RA Cable Mount Tube
Board Connector, 6 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator
Headers & Wire Housings Idc Receptacle, 6P W/Out Central Key
MINITEK | Amphenol FCI (Amphenol CS) 89361106LF
28 AWG Receptacle 2mm 2 6pin 203nm IDC , 10.6mm
WTB CONNECTOR, RCPT, 6POS, 2ROWS, 2MM; Pitch Spacing:2mm; No. of Contacts:6Contacts; Gender:Receptacle; Product Range:FCI Minitek 89361 Series; Contact Termination Type:IDC / IDT; No. of Rows:2Rows; Contact Material:Phosphor Bronze RoHS Compliant: Yes

Alias de fabricantes

Amphenol Communications Solutions tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Amphenol Communications Solutions también podría ser conocido por los siguientes nombres:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • 89361-106LF.
  • 89361106LF
  • 89361106LF.