Amphenol Communications Solutions 88951-131LF

AMPHENOL FCI 88951-131LF Connector, Backplane, Header, 24 Contacts, 2 mm, Through Hole
$ 9.22
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Amphenol Communications Solutions 88951-131LF.

Electro Sonic

Datasheet7 páginasHace 16 años

element14 APAC

Farnell

Historial de existencias

Tendencia de 3 meses:
+2.90%

Cadena de suministros

Lifecycle StatusProduction (Last Updated: 9 months ago)

Componentes relacionados

Amphenol Communications Solutions88951-101LF
Board Connector, 24 Contact(S), 4 Row(S), Male, Straight, 0.079 Inch Pitch, Solder Terminal,
Amphenol Communications Solutions70232-111LF
Board Connector, 24 Contact(S), 4 Row(S), Male, Straight, 0.079 Inch Pitch, Press Fit Terminal,
Amphenol Communications Solutions70232-116LF
Board Connector, 24 Contact(S), 4 Row(S), Male, Straight, 0.079 Inch Pitch, Press Fit Terminal,
TE Connectivity / AMP536504-1
Conn Backplane HDR 24 POS 2mm Press Fit ST Thru-Hole
TE Connectivity / AMP536514-1
Conn Backplane PIN 24 POS 2mm Press Fit ST Thru-Hole

Descripciones

Descripciones de Amphenol Communications Solutions 88951-131LF suministradas por sus distribuidores.

AMPHENOL FCI 88951-131LF Connector, Backplane, Header, 24 Contacts, 2 mm, Through Hole
Conn Hard Metric HDR 24 POS 2mm Solder ST Thru-Hole Tube
Board Connector, 24 Contact(s), 4 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking
88951-131LF-METRAL HDR 1MX4R STB | Amphenol FCI (Amphenol CS) 88951131LF
Metral® Board Connectors, Backplane Connectors, 4 Row Signal Header, Straight, Solder-to-Board, Wide body.
High Speed/Modular Conn 24P VERT PCB HEADER
L-845/722 Hex Wrench Installation Tool
PLUG, PCB, VERTICAL, 24WAY; Connector Type:Backplane; Row Pitch:2mm; Series:Metral; Pitch Spacing:2mm; No. of Contacts:24; Gender:Plug; Contact Termination:Through Hole Vertical; No. of Rows:4; Contact Plating:Gold; Contact Material:Phosphor Bronze; SVHC:No SVHC (18-Jun-2012); Lead Spacing:2mm; Material:Liquid Crystal Polymer; No. of Poles:24; No. of Ways:24 (4 x 6); Pin Length:3.45mm; Power Contact Current Rating:3A; Signal Contact Current Rating:1A; Termination Method:Solder; Withstand Voltage:1kV

Alias de fabricantes

Amphenol Communications Solutions tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Amphenol Communications Solutions también podría ser conocido por los siguientes nombres:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • 88951131LF