Amphenol Communications Solutions 76347-303LF

Connector Accessory, 0.035in Min Cable Dia, 0.059in Max Cable Dia, Contact, Phosphor Bronze
$ 0.195
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Amphenol Communications Solutions 76347-303LF.

Amar Radio Corporation

Datasheet2 páginasHace 8 años

Farnell

Master Electronics

element14 APAC

Newark

Historial de existencias

Tendencia de 3 meses:
-27.15%

Cadena de suministros

Introduction Date2006-07-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 26-28 AWG, Reel
TE Connectivity881545-1
Jumper (Busbar), Novo, Open Top, Shunt, PCB Connectors, 2 Ways, 2.54 mm
TE Connectivity2-382811-0
TE Connectivity 2-382811-0 Economy Shunt 30 AU Black Unshrouded Connector
TE Connectivity382811-6
Jumper (Busbar), Shunt, AMPMODU Series Board to Board Connectors, 2 Ways, 2.54 mm, AMPMODU
MOLEX 08-55-0124 / KK® High Pressure Crimp Terminal 7879, 22-30 AWG, Reel Selective Gold (Au)
SL Crimp Terminal, Series 70058, Female, 22-24 AWG, with 0.76µm Selective Gold (Au) Plated Contact, Bag

Descripciones

Descripciones de Amphenol Communications Solutions 76347-303LF suministradas por sus distribuidores.

Connector Accessory, 0.035in Min Cable Dia, 0.059in Max Cable Dia, Contact, Phosphor Bronze
Dubox®, Crimp to Wire connector, 2.54mm (0.100in), CTW Contact
Amphenol ICC 76347-303LF Compact Female Unshrouded Header Connector
DX CTW SGP DP STRIP | Amphenol FCI (Amphenol CS) 76347303LF
Amphenol Communications Solutions , DUBOX
L-845/722 Hex Wrench Installation Tool
Contact SKT Crimp ST Cable Mount Reel
CONTACT CRIMP DUBOX 22-30AWG RoHSconf
CONNECTOR CONTACT, 22AWG, CRIMP; Product Range:DUBOX Basics+ Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:22AWG; Contact Plating:Gold Plated Contacts; For Use With:FCI 65239 & 65240 Series HousingsRoHS Compliant: Yes

Alias de fabricantes

Amphenol Communications Solutions tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Amphenol Communications Solutions también podría ser conocido por los siguientes nombres:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • 76347-303-LF
  • 76347-303LF.
  • 76347303LF