Amphenol Communications Solutions 74233-202LF

Power USB, Input Output Connector, Plug kit, 30u GXT Contact, 8 Pins, 3 amps, 24 volts, Red HSG
$ 2.216
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Amphenol Communications Solutions 74233-202LF.

RS (Formerly Allied Electronics)

Datasheet3 páginasHace 14 años

Mouser

Historial de existencias

Tendencia de 3 meses:
-0.99%

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-09-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

Amphenol Communications Solutions74233-102LF
Power USB, Input Output Connector, Plug kit, 30u GXT Contact, 8 Pins, 3 amps, 12 volts, Teal Color HSG
HIROSE ELECTRICUX40A-MB-5P
Conn Mini USB 2.0 Type B PL 5 POS 0.8mm Solder RA Cable Mount 5 Terminal 1 Port Tray
HIROSE ELECTRICUX40-MB-5P
Conn Mini USB 2.0 Type B PL 5 POS 0.8mm Solder RA Cable Mount 5 Terminal 1 Port Tray
Amphenol Communications Solutions10104109-0001LF
USB Connector, 5 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Plug
Keystone925
USB, 2.0 TYPE A, PLUG, SMT/TH; USB Conne; Connector Type:USB Type A; Standard:USB 2.0; Gender:Plug; No. of
USB-A (USB TYPE-A) Plug Connector 4 Position Free Hanging (In-Line)

Descripciones

Descripciones de Amphenol Communications Solutions 74233-202LF suministradas por sus distribuidores.

Power USB, Input Output Connector, Plug kit, 30u GXT Contact, 8 Pins, 3 amps, 24 volts, Red HSG
Conn USB/Power PL/PL 4/4 POS ST Cable Mount 8 Terminal 2 Port Tray
Telecom And Datacom Connector, 8 Contact(S), Male, Solder Terminal, Plug
USB POWER PLUG KIT LF-74233-202LF | Amphenol FCI (Amphenol CS) 74233202LF
USB CONNECTOR, 2.0 TYPE A, PLUG, CABLE; USB Connector Type: USB Type A; USB Standard: USB 2.0; Gender: Plug; No. of Positions: 8Positions; Connector Mounting: Cable Mount; Orientation: -; Contact Material: C 53K1479

Alias de fabricantes

Amphenol Communications Solutions tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Amphenol Communications Solutions también podría ser conocido por los siguientes nombres:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • 74233202LF