Amphenol Communications Solutions 71920-302LF

2 Position Female Header Receptacle Bottom or Top Entry Connector Through Hole
$ 0.448
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Amphenol Communications Solutions 71920-302LF.

JRH Electronics

Datasheet2 páginasHace 11 años

Newark

Master Electronics

Jameco

element14 APAC

Historial de existencias

Tendencia de 3 meses:
-37.74%

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Amphenol Communications Solutions 71920-302LF desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
SnapEDA
SímboloFootprint
3DDescargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-07-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

Amphenol Communications Solutions76341-302LF
Conn Socket Strip RCP 2 POS 2.54mm Solder ST Thru-Hole Tube
Socket;Boardmount;2Cnt;2.54mm;Straight;SolderTail;HighTempThermoplastic | 3M 960102-6202-AR
TE Connectivity215297-2
Conn Socket Strip SKT 2 POS 2.54mm Solder ST Thru-Hole Automotive Tray
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Mount, SSA Series
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Mount, SSW
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Mount

Descripciones

Descripciones de Amphenol Communications Solutions 71920-302LF suministradas por sus distribuidores.

2 Position Female Header Receptacle Bottom or Top Entry Connector Through Hole
Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle
Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 2 position, 2.54mm (.100in) Pitch.
RECEPTACLE, VERT, 2WAY; Series:Dubox; Pitch Spacing:2.54mm; No. of Rows:1; No. of Contacts:2; Gender:Receptacle; Contact Termination:Solder; Contact Plating:Gold; Contact Material:Phosphor Bronze; SVHC:No SVHC (20-Jun-2011); Colour:Blue; Connector Type:Board to Board; Connector Type:Board to Board; Contact Current Max:2A; Contact Material:Phosphor Bronze; Contact Plating:0.76 µm (30 µ") Gold; Contact Resistance:15mohm; Current per Contact Max:3A; Flammability Rating:UL 94 V-0; Insulation Resistance:100000Mohm; Lead Spacing:2.54mm; Material:Glass Filled Thermoplastic Polyester; No. of Mating Cycles:200; No. of Ways:2; Operating Temperature Max:125°C; Operating Temperature Min:-65°C; Termination Method:Solder; Withstand Voltage:1000V

Alias de fabricantes

Amphenol Communications Solutions tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Amphenol Communications Solutions también podría ser conocido por los siguientes nombres:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • 71920302LF