Amphenol Communications Solutions 65846-019LF

Connector Housing, FCI Mini-PV 65846, Receptacle, 26 Ways, 2.54 mm
$ 2.891
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Amphenol Communications Solutions 65846-019LF.

JRH Electronics

Datasheet2 páginasHace 13 años

Farnell

Historial de existencias

Tendencia de 3 meses:
+21.97%

Cadena de suministros

Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

Board Connector, 26 Contact(S), 2 Row(S), Female, Straight, 0.1 Inch Pitch, Crimp Terminal,
Amphenol Communications Solutions65043-027LF
Board Connector, 20 Contact(S), 2 Row(S), Female, 0.1 Inch Pitch, Crimp Terminal, Latch, Black
Amphenol Communications Solutions65846-006LF
Board Connector, 20 Contact(S), 2 Row(S), Female, 0.1 Inch Pitch, Crimp Terminal, Latch, Black
Amphenol Communications Solutions65846-002LF
Conn Housing RCP 30 POS 2.54mm Crimp ST Cable Mount Bag
2.54mm Pitch SL Crimp Housing, Dual Row, Version B, Polarized, 30 Circuits, Black
TE Connectivity3-1393531-3
Board Connector, 26 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Locking, Gray Insulator, Plug

Descripciones

Descripciones de Amphenol Communications Solutions 65846-019LF suministradas por sus distribuidores.

Connector Housing, FCI Mini-PV 65846, Receptacle, 26 Ways, 2.54 mm
PV® Wire-to-Board Connector System, Mini Latching, Double Row, 26 Positions, Polarized, 2.54 mm (0.100in) Pitch, Housing.
Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Crimp Terminal, Latch, Black Insulator, Plug
WIRE-BOARD CONNECTOR RECEPTACLE 26 POSITION, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:26Contacts; Gender:Receptacle; Product Range:FCI Mini-PV 65846 Series; Contact Termination Type:Crimp; No. of Rows:2Rows; Contact Plating:- RoHS Compliant: Yes

Imágenes

Alias de fabricantes

Amphenol Communications Solutions tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Amphenol Communications Solutions también podría ser conocido por los siguientes nombres:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • 65846-019LF.
  • 65846019LF