Amphenol Communications Solutions 65801-035LF

Clincher™ Flex Connectors, Receptacle Assembly, Single Row, 6 Positions, 2.54mm (.100in) Pitch.
$ 1.349
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Amphenol Communications Solutions 65801-035LF.

element14 APAC

Datasheet7 páginasHace 14 años
Datasheet5 páginasHace 12 años

Newark

JRH Electronics

Historial de existencias

Tendencia de 3 meses:
-1.03%

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-10-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Componentes relacionados

Amphenol Communications Solutions65801-006LF
Ffc/Fpc Connector, 6 Contact(S), 1 Row(S), Female, Straight, Idc Terminal, Receptacle
Amphenol Communications Solutions65801-106LF
Conn FFC/FPC Connector SKT 6 POS 2.54mm IDT ST Cable Mount Clincher™ Tray
Amphenol Communications Solutions65801-135LF
Conn FFC/FPC Connector RCP 6 POS 2.54mm IDT ST Cable Mount Clincher™ Tray
Ffc/Fpc Connector, 6 Contact(S), 1 Row(S), Female, 0.1 Inch Pitch, Crimp Terminal, Latch, Plug
Ffc/Fpc Connector, 6 Contact(S), 1 Row(S), Female, 0.1 Inch Pitch, Crimp Terminal, Latch, Plug
TE Connectivity487526-5
Conn Housing RCP 6 POS 2.54mm Crimp ST Cable Mount Carton

Descripciones

Descripciones de Amphenol Communications Solutions 65801-035LF suministradas por sus distribuidores.

Clincher™ Flex Connectors, Receptacle Assembly, Single Row, 6 Positions, 2.54mm (.100in) Pitch.
Conn Clincher RCP 6 POS 2.54mm IDT ST Cable Mount Tray
CLINCHER RECEP ASSY-65801-035LF | Amphenol FCI (Amphenol CS) 65801035LF
Amphenol Communications Solutions IDC, Clincher, , 6, 2.54mm
FFC/FPC Connector, 6 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator, Receptacle
CONN RCPT CLINCHER 6POS 2.54MM
FFC & FPC Connectors 6P CLINCHER RECPT
L-845/722 Hex Wrench Installation Tool
FFC/FPC Connector, RECEPTACLE, 6 POSITIO; FFC/FPC Connector, RECEPTACLE, 6 POSITION 1ROW; Pitch Spacing:2.54mm; No. of Contacts:6Contacts; Gender:Receptacle; Product Range:Clincher Series; Contact Termination Type:IDC / IDT; Contact Position:-; No. of Rows:1 Row

Alias de fabricantes

Amphenol Communications Solutions tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Amphenol Communications Solutions también podría ser conocido por los siguientes nombres:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • 65801-035LF.
  • 65801035LF
  • 65801035LF.