Amphenol Communications Solutions 65801-020LF

Ffc/Fpc Connector, 20 Contact(S), 1 Row(S), Female, Straight, Idc Terminal, Receptacle
$ 2.497
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Amphenol Communications Solutions 65801-020LF.

Electro Sonic

Datasheet7 páginasHace 14 años
Datasheet3 páginasHace 2 años

element14 APAC

Factory Futures

RS (Formerly Allied Electronics)

Verical

Historial de existencias

Tendencia de 3 meses:
+15.07%

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

Amphenol Communications Solutions65801-014LF
Ffc/Fpc Connector, 14 Contact(S), 1 Row(S), Female, Straight, Idc Terminal, Receptacle
Amphenol Communications Solutions65801-015LF
Ffc/Fpc Connector, 15 Contact(S), 1 Row(S), Female, Straight, Idc Terminal, Receptacle
Amphenol Communications Solutions65801-016LF
CONN FFC FPC RCPT 16POS 2.54MM / 16 Position FFC, FPC Connector Receptacle 0.100" (2.54mm) Free Hanging (In-Line)
FFC/FPC Connector, 14 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking
FFC & FPC Connectors SL FFC/FPC Opt A Female 30SAu 16Ckt

Descripciones

Descripciones de Amphenol Communications Solutions 65801-020LF suministradas por sus distribuidores.

Ffc/Fpc Connector, 20 Contact(S), 1 Row(S), Female, Straight, Idc Terminal, Receptacle
Clincher™ Flex Connectors, Receptacle Assembly, Single Row, 20 Positions, 2.54mm (.100in) Pitch.
Conn Clincher RCP 20 POS 2.54mm IDT ST Cable Mount Tray
CLINCHER ASSY-65801-020LF | Amphenol FCI (Amphenol CS) 65801020LF
CONN, FFC/FPC, RCPT, 20POS, 1ROW, 2.54MM;
FFC&FPC Connectors CLINCHER RECPT 20POS
L-845/722 Hex Wrench Installation Tool
CONNECTOR, FFC/FPC, 20POS, 1ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:20Contacts; Gender:Receptacle; Product Range:Clincher 65801 Series; Contact Termination Type:IDC / IDT; Contact Position:-; No. of Rows:1 Row RoHS Compliant: Yes

Alias de fabricantes

Amphenol Communications Solutions tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Amphenol Communications Solutions también podría ser conocido por los siguientes nombres:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • 65801020LF