Amphenol Communications Solutions 65801-010LF

CONN FFC FPC RCPT 10POS 2.54MM / 10 Position FFC, FPC Connector Receptacle 0.100" (2.54mm) Free Hanging (In-Line)
$ 1.26
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Amphenol Communications Solutions 65801-010LF.

Electro Sonic

Datasheet7 páginasHace 14 años
Datasheet3 páginasHace 2 años

Newark

element14 APAC

RS (Formerly Allied Electronics)

Verical

Historial de existencias

Tendencia de 3 meses:
-23.41%

Cadena de suministros

Lifecycle StatusProduction (Last Updated: 1 year ago)

Componentes relacionados

Amphenol Communications Solutions10022753-010LF
Conn FFC/FPC Connector RCP 10 POS 2.54mm IDT ST Cable Mount Clincher™ Tray
Amphenol Communications Solutions65801-110LF
Conn FFC/FPC Connector RCP 10 POS 2.54mm IDT ST Cable Mount Clincher™ Tray
Amphenol Communications Solutions65801-008LF
Clincher™ Flex Connectors, Receptacle Assembly, Single Row, 8 Positions, 2.54mm (.100in) Pitch.
Sl Ffc/Fpc Opt G Female Tin 10Ckt Rohs Compliant: Yes |Molex 15-38-8100
FFC/FPC Connector, 8 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking
FFC/FPC Connector, 8 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Latch

Descripciones

Descripciones de Amphenol Communications Solutions 65801-010LF suministradas por sus distribuidores.

CONN FFC FPC RCPT 10POS 2.54MM / 10 Position FFC, FPC Connector Receptacle 0.100" (2.54mm) Free Hanging (In-Line)
CLINCHER RECEPTACLE ASSY-65801-010LF | Amphenol FCI (Amphenol CS) 65801010LF
Clincher™ Flex Connectors, Receptacle Assembly, Single Row, 10 Positions, 2.54mm (.100in) Pitch.
Conn Clincher RCP 10 POS 2.54mm IDT ST Cable Mount Tray
FFC/FPC Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator, Receptacle
CONN RCPT 10POS 2.54MM VERT TIN
L-845/722 Hex Wrench Installation Tool
CLINCHER RECEPTACLE 10 position
CLINCHER RECEPTACLE ASSY-TIN <CA
65801-010LF-CLINCHER RECEPTACL
FFC/FPC CONNECTOR, RECEPTACLE 10 POSITION 1ROW; Pitch Spacing:2.54mm; No. of Contacts:10Contacts; Gender:Receptacle; Product Range:Clincher Series; Contact Termination Type:IDC / IDT; Contact Position:-; No. of Rows:1 Row RoHS Compliant: Yes

Alias de fabricantes

Amphenol Communications Solutions tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Amphenol Communications Solutions también podría ser conocido por los siguientes nombres:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • 65801010LF