Amphenol Communications Solutions 65801-009LF

Clincher™ Flex Connectors, Receptacle Assembly, Single Row, 9 Positions, 2.54mm (.100in) Pitch.
$ 1.167
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Amphenol Communications Solutions 65801-009LF.

JRH Electronics

Datasheet7 páginasHace 14 años

Newark

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Historial de existencias

Tendencia de 3 meses:
-34.96%

Cadena de suministros

Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

Amphenol Communications Solutions65801-008LF
Clincher™ Flex Connectors, Receptacle Assembly, Single Row, 8 Positions, 2.54mm (.100in) Pitch.
Amphenol Communications Solutions65801-007LF
FFC / FPC Board Connector, Planar, 2.54 mm, 7 Contacts, Receptacle, FCI Clincher, IDC / IDT
Amphenol Communications Solutions65801-109LF
Clincher™ Flex Connectors, Receptacle Assembly, Single Row, 9 Positions, 2.54mm (.100in) Pitch.
FFC/FPC Connector, 8 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking
TE Connectivity487526-8
Ffc/Fpc Connector, 9 Contact(S), 1 Row(S), Female, 0.1 Inch Pitch, Latch, Black Insulator,
TE Connectivity487378-8
Conn Housing RCP 9 POS 2.54mm Crimp ST Cable Mount Black Package

Descripciones

Descripciones de Amphenol Communications Solutions 65801-009LF suministradas por sus distribuidores.

Clincher™ Flex Connectors, Receptacle Assembly, Single Row, 9 Positions, 2.54mm (.100in) Pitch.
CONN FFC FPC RCPT 9POS 2.54MM / 9 Position FFC, FPC Connector Receptacle 0.100" (2.54mm) Free Hanging (In-Line)
FFC / FPC Board Connector, Planar, 2.54 mm, 9 Contacts, Receptacle, FCI Clincher 65801, IDC / IDT
CLINCHER RECEPTACLE ASSY-65801-009LF | Amphenol FCI (Amphenol CS) 65801009LF
FFC/FPC Connector, 9 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator, Receptacle
L-845/722 Hex Wrench Installation Tool
CLINCHER RECEPTACLE 9 position
CLINCHER RECEPTACLE ASSY-TIN <CA
CONNECTOR, FFC/FPC, 9POS, 1ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:9Contacts; Gender:Receptacle; Product Range:Clincher 65801 Series; Contact Termination Type:IDC / IDT; Contact Position:-; No. of Rows:1 Row RoHS Compliant: Yes

Alias de fabricantes

Amphenol Communications Solutions tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Amphenol Communications Solutions también podría ser conocido por los siguientes nombres:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • 65801009LF