Amphenol Communications Solutions 65039-028LF

Board Connector, 9 Contact(S), 1 Row(S), Female, 0.1 Inch Pitch, Crimp Terminal, Latch, Black
$ 0.871
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Amphenol Communications Solutions 65039-028LF.

element14 APAC

Datasheet2 páginasHace 11 años

Farnell

_legacy Avnet

Master Electronics

RS (Formerly Allied Electronics)

Historial de existencias

Tendencia de 3 meses:
-1.87%

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2000-01-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

SL Crimp Housing, Single Row, Version H, Polarized Friction Lock, 9 Circuits, Black
Amphenol Communications Solutions65039-029LF
Board Connector, 8 Contact(S), 1 Row(S), Female, 0.1 Inch Pitch, Crimp Terminal, Latch, Black
Amphenol Communications Solutions65039-027LF
Board Connector, 10 Contact(S), 1 Row(S), Female, 0.1 Inch Pitch, Crimp Terminal, Latch, Black
Board Connector, 8 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking
Board Connector, 7 Contact(S), 1 Row(S), Female, 0.1 Inch Pitch, Crimp Terminal, Locking, Black
TE Connectivity173977-9
Conn IDC Connector RCP 9 POS 2mm IDT ST Cable Mount Bag/Box

Descripciones

Descripciones de Amphenol Communications Solutions 65039-028LF suministradas por sus distribuidores.

Board Connector, 9 Contact(S), 1 Row(S), Female, 0.1 Inch Pitch, Crimp Terminal, Latch, Black
WIRE TO BOARD, RECEPTACLE, 9 POSITION, 2ROW; Pitch Spacing:2.54mm; No. of Contacts:9Contacts; Gender:Receptacle; Product Range:FCI Mini-PV 65039 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:- RoHS Compliant: Yes
HOUSING, 1ROW, 9WAY; Series:Bergcon; Gender:Receptacle; No. of Contacts:9; No. of Rows:1; Pitch Spacing:2.54mm; Contact Termination:Crimp; Contact Plating:0; SVHC:No SVHC (15-Dec-2010); Connector Insert Type:Female; Connector Type:Rectangular; Connector Type:Rectangular Power; Contact Type:Socket; Current Rating:3A; Insulation Resistance:100000Mohm; Material:Black, Modified Polyphenylene Oxide UL94V; No. of Ways:9; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Termination Method:Crimp

Alias de fabricantes

Amphenol Communications Solutions tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Amphenol Communications Solutions también podría ser conocido por los siguientes nombres:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • 65039028LF