Amphenol Communications Solutions 55917-700LF

Power USB, Input Output Connector, Receptacle, Through Hole, 30u GXT Contact, 8
$ 1.46
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Amphenol Communications Solutions 55917-700LF.

RS (Formerly Allied Electronics)

Datasheet4 páginasHace 0 años

element14 APAC

Jameco

Mouser

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2004-12-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

Amphenol Communications Solutions55917-601LF
USB Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
Amphenol Communications Solutions55917-500LF
Conn USB/Power RCP/RCP 4/4 POS Solder RA Thru-Hole 8 Terminal 2 Port Tube
Amphenol Communications Solutions72309-8034BLF
Usb Connector, 4+4 Contact(S), Female, Right Angle, Solder Terminal, Locking, Receptacle
Keystone922
USB Connector, 4+4 Contact(s), Female, Right Angle, Solder Terminal, Socket
AmphenolGSB311231HR
USB CONN, 3.0, TYPE A, R/A RCPT, 9POS; Available until stocks are exhausted
USB Connector, 9 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle

Descripciones

Descripciones de Amphenol Communications Solutions 55917-700LF suministradas por sus distribuidores.

Power USB, Input Output Connector, Receptacle, Through Hole, 30u GXT Contact, 8
USB-A and Power Combo Receptacle Connector 8 Position Through Hole Right Angle
USB Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Receptacle
Conn USB/Power RCP/RCP 4/4 POS Solder RA Thru-Hole 8 Terminal 2 Port Tube
USB+POWER RECEPTACLE LF-55917-700LF | Amphenol FCI (Amphenol CS) 55917700LF
POWERED USB RECEPTACLE 8PINS 5VOLTS; Connector Type:I/O; Gender:Receptacle; No. of Contacts:8; Contact Termination:Solder; Connector Mounting:PCB; Contact Plating:0; Contact Material:Copper; SVHC:No SVHC (15-Dec-2010); Approval Bodies:UL/CSA; Colour:Natural; Working Voltage:5V

Alias de fabricantes

Amphenol Communications Solutions tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Amphenol Communications Solutions también podría ser conocido por los siguientes nombres:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • 55917700LF