Amphenol Communications Solutions 48245-000LF

PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle.
$ 0.168
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Amphenol Communications Solutions 48245-000LF.

JRH Electronics

Datasheet5 páginasHace 9 años

Newark

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Historial de existencias

Tendencia de 3 meses:
-28.69%

Cadena de suministros

Lifecycle StatusProduction (Last Updated: 6 months ago)

Componentes relacionados

Amphenol Communications Solutions65474-002LF
Mini-Jump , Single Row, 2 Positions, 2.54mm (0.100in) Pitch
Amphenol Communications Solutions47649-000LF
PV® Wire-to-Board Connector System, 2.54mm Pitch, Wire to Board, Crimp-to-Wire Receptacle
Amphenol Communications Solutions48248-000LF
PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle.
Connector Housing Power Receptacle 3 Position 2.54 mm Straight Cable Mount Bag
Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, Locking, White Insulator
Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal

Descripciones

Descripciones de Amphenol Communications Solutions 48245-000LF suministradas por sus distribuidores.

PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle.
Connector Accessory, 0.036in Min Cable Dia, 0.103in Max Cable Dia, Contact, Brass
MINIPV CTW 15AU 22-26 A | Amphenol FCI (Amphenol CS) 48245000LF
Connector/Contact SKT F,3A,AWG:22-26,Crimp,ST Cable Mount
Connector Headers and PCB Receptacles 380nm 22-26 AWG
Mini Pv Ctw 15Au 22-26 A Rohs Compliant: Yes
L-845/722 Hex Wrench Installation Tool
MINI PV CTW 15 AU-22-26 AWG .0048 SPG
PIN AND SOCKET CONTACTS COMPONENTS;
MINI-PV CRIMP-WIRE RCPT 22-26AWG
CONN SOCKET 22-26AWG CRIMP GOLD
CONTACT, SOCKET, 26-22AWG, CRIMP; Produc; CONTACT, SOCKET, 26-22AWG, CRIMP; Product Range:Mini PV Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:22AWG; Contact Plating:Gold Plated Contacts; For Use With:PV Series Wire-to-Board Connectors

Alias de fabricantes

Amphenol Communications Solutions tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Amphenol Communications Solutions también podría ser conocido por los siguientes nombres:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • 48245-000LF.
  • 48245000LF