Amphenol Communications Solutions 20021112-00016T4LF

Pin Header, Right Angle, Board-to-Board, 1.27 mm, 2 Rows, 16 Contacts, Through Hole Right Angle
$ 0.782
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Amphenol Communications Solutions 20021112-00016T4LF.

IHS

Datasheet3 páginasHace 9 años

element14 APAC

Newark

Farnell

Historial de existencias

Tendencia de 3 meses:
-6.46%

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Amphenol Communications Solutions 20021112-00016T4LF desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
Component Search Engine
SímboloFootprint
3DDescargar
SnapEDA
SímboloFootprint
3DDescargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2010-01-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

Amphenol Communications Solutions20021111-00016T4LF
Pin Header, Vertical, Board-to-Board, 1.27 mm, 2 Rows, 16 Contacts, Through Hole Straight
Amphenol Communications Solutions20021111-00012T4LF
Pin Header, Vertical, Board-to-Board, 1.27 mm, 2 Rows, 12 Contacts, Through Hole Straight
1.27mm (0.05) Pitch DIL Vertical PC Tail Pin Header, selective gold + tin, 8+8 contacts"
1.27mm (0.05) Pitch DIL Vertical PC Tail Pin Header, selective gold + tin, 6+6 contacts"
Amphenol Communications Solutions20021111-00014T4LF
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 14 Contacts, Through Hole Straight
TE Connectivity1-2178713-6
Conn IDC Connector SKT 16 POS 1.27mm Solder ST Thru-Hole T/R

Descripciones

Descripciones de Amphenol Communications Solutions 20021112-00016T4LF suministradas por sus distribuidores.

Pin Header, Right Angle, Board-to-Board, 1.27 mm, 2 Rows, 16 Contacts, Through Hole Right Angle
Minitek127®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 16 Positions, 1.27 mm (.050in) Pitch.
Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle
BOARD-BOARD CONNECTOR, HEADER, 16 POSITION, 2ROW; Pitch Spacing:1.27mm; No. of Contacts:16Contacts; Gender:Header; Product Range:FCI Minitek127 20021112 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows RoHS Compliant: Yes

Alias de fabricantes

Amphenol Communications Solutions tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Amphenol Communications Solutions también podría ser conocido por los siguientes nombres:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • 20021112-00016T4LF.
  • 2002111200016T4LF