Amphenol Communications Solutions 10114831-10110LF

Pin Header, Right Angle, Wire-to-Board, 1.25 mm, 1 Rows, 10 Contacts, Through Hole Right Angle
$ 0.427
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Amphenol Communications Solutions 10114831-10110LF.

IHS

Datasheet2 páginasHace 3 años

element14 APAC

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2010-12-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

Amphenol Communications Solutions10114829-10108LF
WTB 1.25 WAFER 182 DIP-10114829-10108LF | Amphenol FCI (Amphenol CS) 1011482910108LF
Amphenol Communications Solutions10114829-10112LF
Pin Header, Wire-to-Board, 1.25 mm, 1 Rows, 12 Contacts, Through Hole, FCI 10114829
PICOFLEX PF-50 HEADER;VERTICAL;HIGH TEMP SMT;10 CIRCUITS;GLOW WIRE CAPABLE
Amphenol Communications Solutions10114829-10110LF
WTB 1.25 WAFER 180 DIP-10114829-10110LF | Amphenol FCI (Amphenol CS) 1011482910110LF
Picoflex PF-50 Header, Vertical, Low Profile, with PCB Pegs, 10 Circuits
Conn Shrouded Header (4 Sides) HDR 8 POS 1.25mm Solder ST Top Entry Thru-Hole PicoBlade Tray

Descripciones

Descripciones de Amphenol Communications Solutions 10114831-10110LF suministradas por sus distribuidores.

Pin Header, Right Angle, Wire-to-Board, 1.25 mm, 1 Rows, 10 Contacts, Through Hole Right Angle
1.25mm Wire-to-Board Connector System WAFER THROUGH HOLE RIGHT ANGLE, 10 POSITIONS, TIN PLATING
WTB 1.25 WAFER 90 DIP-10114831-10110LF | Amphenol FCI (Amphenol CS) 1011483110110LF
Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking, Natural Insulator
HEADER, 1.25MM, THT, R/A, 10WAY; Product Range:FCI - 10114831 Series; Contact Termination:Through Hole Right Angle; Gender:Header; No. of Contacts:10; No. of Rows:1; Pitch Spacing:1.25mm; Contact Plating:Tin; Contact Material:Phosphor Bronze; SVHC:No SVHC (19-Dec-2012); Connector Type:Wire to Board

Alias de fabricantes

Amphenol Communications Solutions tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Amphenol Communications Solutions también podría ser conocido por los siguientes nombres:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • 1011483110110LF