Amphenol Communications Solutions 10114830-10109LF

Pin Header, Right Angle, Wire-to-Board, 1.25 mm, 1 Rows, 9 Contacts, Surface Mount Right Angle
$ 0.464
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Amphenol Communications Solutions 10114830-10109LF.

IHS

Datasheet2 páginasHace 4 años

element14 APAC

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2010-12-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

Amphenol Communications Solutions10114828-10110LF
Pin Header, Wire-to-Board, 1.25 mm, 1 Rows, 10 Contacts, Surface Mount, 10114828
1.25mm (.049") Pitch PicoBlade Header, Surface Mount, Right Angle, Lead-free, 8 Circuits
Conn Shrouded Header (4 Sides) HDR 9 POS 1.25mm Solder RA Side Entry SMD PicoBlade™ T/R
Conn Shrouded Header (4 Sides) HDR 9 POS 1mm Solder RA Side Entry SMD Pico-Clasp T/R
Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal
Amphenol Communications Solutions10114828-10108LF
Pin Header, Wire-to-Board, 1.25 mm, 1 Rows, 8 Contacts, Surface Mount, FCI 10114828

Descripciones

Descripciones de Amphenol Communications Solutions 10114830-10109LF suministradas por sus distribuidores.

Pin Header, Right Angle, Wire-to-Board, 1.25 mm, 1 Rows, 9 Contacts, Surface Mount Right Angle
9pin 1.25mm 1 Detent Lock,Header 1A 16.4mm*5.3mm
10114830-10109LF-WTB 1.25 WAFER 90 SMT ROHS COMPLIANT: YES
HEADER, 1.25MM, SMT, R/A, 9WAY
Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
10114830-10109LF, AMPHENOL FCI
HEADER, 1.25MM, SMT, R/A, 9WAY; Connector Type:Wire to Board; Contact Termination:Surface Mount Right Angle; Gender:Header; No. of Contacts:9; No. of Rows:1; Pitch Spacing:1.25mm; Contact Plating:Tin; Contact Material:Phosphor Bronze; SVHC:No SVHC (19-Dec-2012); MSL:MSL 1 - Unlimited

Alias de fabricantes

Amphenol Communications Solutions tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Amphenol Communications Solutions también podría ser conocido por los siguientes nombres:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.