Amphenol AC3MAH1-AU-PRE

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
$ 0.725
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Amphenol AC3MAH1-AU-PRE.

Electro Sonic

Datasheet1 páginasHace 10 años
Datasheet148 páginasHace 4 años

X-ON

TME

Historial de existencias

Tendencia de 3 meses:
Restocked

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2015-08-14
Lifecycle StatusProduction (Last Updated: 3 months ago)

Componentes relacionados

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
NeutrikNC3MAAV-0
Conn IP40 XLR Connector M 3 POS Solder ST Thru-Hole 3 Terminal 1 Port
NeutrikNC3FAAV2-0
Conn XLR Connector F 3 POS Solder ST Thru-Hole 3 Terminal 1 Port
Amphenol AudioAC3MAH-AU-PRE
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Amphenol AudioAC3MAV-AU-PRE
XLR Connector, 3 Contacts, Plug, Chassis Mount, Gold Plated Contacts, Thermoplastic Body, AC
NeutrikNC3MAH
Conn XLR Connector M 3 POS Solder RA Thru-Hole 3 Terminal 1 Port

Descripciones

Descripciones de Amphenol AC3MAH1-AU-PRE suministradas por sus distribuidores.

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
3 Pole XLR Male Chassis Mount, A Type, Gold Plated Contacts, Horizontal PCB Moun | Amphenol Audio AC3MAH1-AU-PRE
Conn XLR Connector M 3 POS Solder RA Thru-Hole 3 Terminal 1 Port Bulk
PLASTIC PANEL MOUNT PCB 3 PIN GRD LINK 1
Amphenol
Xlr, 3 Pole(s), Male, Solder Terminal, Locking
Audio AC-Series Panel Mount Connector; 3 Pole
Amphenol-Tuchel
3 Pole Male Audio Cable Connector
CONN RCPT MALE XLR 3P GOLD SLDR
AUDIO & ENTERTAINMENT-PRE-CONN
XLR CONN, PLUG, 3POS, PANEL/PCB; No. of Contacts:3Contacts; Connector Mounting:Panel PCB Mount; Contact Plating:Gold Plated Contacts; Connector Body Material:Plastic Body; Product Range:AC Series; Gender:Plug RoHS Compliant: Yes
Gender = Plug / Poles = 3 / Mounting Type = Panel Mount / Orientation = Right Angle / Termination Type = Soldering / Contact Material = Bronze / Contact Plating = Gold over Nickel / Body Material = Die-Cast Zinc Alloy / Body Colour = Black / Ring Colour = Black / Current Rating A = 6 / Voltage Rating V = 133 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 75 / Insulation Resistance GOhm = 2 / Contact Resistance mOhm = 5

Alias de fabricantes

Amphenol tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Amphenol también podría ser conocido por los siguientes nombres:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • AC3MAH1AUPRE