Amphenol Aerospace MS27467T19B35B

MIL Series Connector, 66 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
$ 62.813
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Amphenol Aerospace MS27467T19B35B.

Farnell

Datasheet36 páginasHace 15 años

PCX

Newark

Historial de existencias

Tendencia de 3 meses:
-46.84%

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

MIL Series Connector, 66 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
MIL Series Connector, 66 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Conn Subminiature Cylindrical PIN 66 POS Crimp ST Cable Mount 66 Terminal 1 Port
Amphenol AerospaceMS27473T18B66P
Conn MIL-DTL-38999 Circular PIN 66 POS Crimp ST Cable Mount 66 Terminal 1 Port
Amphenol IndustrialMS27484T18F35P-LC
Conn Subminiature Cylindrical PIN 66 POS Crimp ST Cable Mount 66 Terminal 1 Port

Descripciones

Descripciones de Amphenol Aerospace MS27467T19B35B suministradas por sus distribuidores.

MIL Series Connector, 66 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Conn Circular SKT 66 POS Crimp ST Cable Mount 66 Terminal 1 Port Automotive
CONNECTOR, CIRC, 19-35, 66WAY, SIZE 19; Connector Type:Circular Military; Series:MIL-DTL-38999 Series I; Connector Body Material:Aluminium; Gender:Plug; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:19; Insert Arrangement:19-35; No. of Contacts:66; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Gold; SVHC:No SVHC (18-Jun-2012); Approval Category:MIL-DTL-38999 Series I; Connector Insert Type:19-35; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Copper; Contact Plating:Gold; Contact Type:Socket; Mounting Type:Cable; No. of Ways:66; Termination Method:Crimp
MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 I harsh environment connector family feature front wall mount rea

Alias de fabricantes

Amphenol Aerospace tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Amphenol Aerospace también podría ser conocido por los siguientes nombres:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • AMPHENOL AEROSPACE (AAO)
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • Amphenol-Air LB
  • AMPHENOL BENDIX
  • Amphenol Aerospace Connectors
  • BENDIX/AMPHENOL
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • Amphenol Corp Aerospace
  • AMPHENOL MILTARY & AEROSPACE
  • Amphenol AGIS - Auxel
  • Amphenol Military & Aeorospace
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol Military & Aerospace
  • AMPHENOL AEROSPACE CONNEC
  • Amphenol Military and Aerospace
  • Honeywell Aerospace
  • Amphenol AMAO - Limited
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO