Amphenol Aerospace MS27467E9B98S

MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
$ 53.74
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Amphenol Aerospace MS27467E9B98S.

IHS

Datasheet1 páginasHace 24 años

Newark

Farnell

JRH Electronics

Historial de existencias

Tendencia de 3 meses:
-65.96%

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1996-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

AmphenolMS3476W8-33S
Conn Circular MIL-DTL-26482 PL 3 POS 8-33 Size SKT Contact Cable Mount , WITH contacts
Circular MIL Spec Connector 3P SIZE 8 SOCKET CABLE MOUNT PLUG
AmphenolMS3476W8-33P
Circular Connector, MIL-DTL-26482 Series II, Straight Plug, 3 Contacts, Crimp Pin, Bayonet, 8-33
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug

Descripciones

Descripciones de Amphenol Aerospace MS27467E9B98S suministradas por sus distribuidores.

MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Conn Subminiature Cylindrical SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Bayonet Lock,Female Sockets,Plug 3pin Aluminum 3A,5A,7.5A , , 30.96mm
CIRCULAR CONNECTOR, MIL-DTL-3899
CIRCULAR CONN, PLUG, SIZE 9, 3POS, CABLE
CONNECTOR, CIRCULAR, SIZE 9, 3WAY
CONN PLUG FMALE 3POS GOLD CRIMP
MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 I harsh environment connector family feature front wall mount rea

Alias de fabricantes

Amphenol Aerospace tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Amphenol Aerospace también podría ser conocido por los siguientes nombres:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • AMPHENOL AEROSPACE (AAO)
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • Amphenol-Air LB
  • AMPHENOL BENDIX
  • Amphenol Aerospace Connectors
  • BENDIX/AMPHENOL
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • Amphenol Corp Aerospace
  • AMPHENOL MILTARY & AEROSPACE
  • Amphenol AGIS - Auxel
  • Amphenol Military & Aeorospace
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol Military & Aerospace
  • AMPHENOL AEROSPACE CONNEC
  • Amphenol Military and Aerospace
  • Honeywell Aerospace
  • Amphenol AMAO - Limited
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO