Amphenol Aerospace D38999/26FA98JB

MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
$ 53.813
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Amphenol Aerospace D38999/26FA98JB.

IHS

Datasheet1 páginasHace 10 años

Farnell

Historial de existencias

Tendencia de 3 meses:
-83.58%

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2004-08-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

Componentes relacionados

Amphenol AerospaceTVS06RF-9-98S
Conn MIL-DTL-38999 Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Circular Connector, Tri-Start TV, Straight Plug, 3 Contacts, Crimp Socket, Threaded, 9-98
Amphenol AerospaceTVS06RF-9-98SA
Circular Connector, Tri-Start TV, Straight Plug, 3 Contacts, Crimp Socket, Threaded, 9-98
Amphenol AerospaceMS3456W16-10S
Conn MIL-DTL-5015 Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port , WITH contacts
Amphenol AerospaceMS3456W22-2P
Conn MIL-DTL-5015 Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port , WITH contacts

Descripciones

Descripciones de Amphenol Aerospace D38999/26FA98JB suministradas por sus distribuidores.

MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Tv 3C 3#20 Skt Plug Ni Rohs Compliant: Yes |Amphenol Aerospace D38999/26FA98JB
TV 3C 3#20 SKT PLUG NI Allow 5-7 Days for BTO & warehouse Transfer
CONN PLUG FMALE 3POS GOLD CRIMP
CIRCULAR CONNECTOR, PLUG, 9-98, SKT; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Straight Plug; No. of Contacts: 3Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Threaded;
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Alias de fabricantes

Amphenol Aerospace tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Amphenol Aerospace también podría ser conocido por los siguientes nombres:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • AMPHENOL AEROSPACE (AAO)
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • Amphenol-Air LB
  • AMPHENOL BENDIX
  • Amphenol Aerospace Connectors
  • BENDIX/AMPHENOL
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • Amphenol Corp Aerospace
  • AMPHENOL MILTARY & AEROSPACE
  • Amphenol AGIS - Auxel
  • Amphenol Military & Aeorospace
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol Military & Aerospace
  • AMPHENOL AEROSPACE CONNEC
  • Amphenol Military and Aerospace
  • Honeywell Aerospace
  • Amphenol AMAO - Limited
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • D3899926FA98JB