¡El modo oscuro ya está disponible! Alterna entre los modos claro y oscuro. La preferencia se guarda al iniciar sesión.

Más información

ABB Control 2CSF202101R1250

Equipment Leakage Circuit Breaker, 2 Pole(s), 25A, 400VAC, 400VDC, Din Rail
$ 130.431
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para ABB Control 2CSF202101R1250.

IHS

Datasheet2 páginasHace 9 años

TME

Historial de existencias

Tendencia de 3 meses:
+13.36%

Cadena de suministros

Introduction Date2016-10-05
Lifecycle StatusProduction (Last Updated: 1 week ago)

Descripciones

Descripciones de ABB Control 2CSF202101R1250 suministradas por sus distribuidores.

Equipment Leakage Circuit Breaker, 2 Pole(s), 25A, 400VAC, 400VDC, Din Rail
ABB Components System pro M compact F 202 A 25/0,03 - 2CSF202101R1250
ABB 2CSF202101R1250 2CSF202101R1250 RCCB A 2-pin 25 A 0.03 A 230 V
2 25A A type DINRail installation
2CSF202101R1250 2P RCD 25A 30MA
Mounting Type = DIN Rail Mount / Width mm = 35 / Poles = 2 / Rated Insulation Voltage V = 500 / Rated Current A = 25 / Depth mm = 69 / Frequency Hz = 50 / IP Rating = IP2X / Height mm = 85
ABB EcoSolutions ABB EcoSolutions: Yes EcoSolutions Profile: Ecosolutions Product Profile_F200 RCCB Recyclability Rate of the Product acc. to EN45555: Design for Closing Resource Loops - Standard EN45555 - 82.05 % ABB Site Meeting Group Waste To Landfill Target: No non-hazardous waste is sent to a landfill UL 2799 Zero Waste To Landfill Validation available No non-hazardous waste is sent to a landfill UL 2799 Zero Waste To Landfill Validation available Sustainable Material Content in Packaging (wt. %): Recycled Paper - 00 % Recycled Paper - 04 % Recycled Cardboard - 29 % Recycled Cardboard - 61 % Recycled Cardboard - 03 % Recycled Paper - 00 % Recycled Paper - 04 % Recycled Cardboard - 29 % Recycled Cardboard - 61 % Recycled Cardboard - 03 % Extended Product Lifetime: Product Durability End Of Life Disassembling Instructions: F200 End of Life document Environmental Product Declaration - EPD: F200 & ABB VY EPD Technical Type of Residual Current: Type A Test Voltage (Ut): 170-254 V Leakage Current Type: A Power Supply Connection: Arbitrary Electrical Endurance: 10000 cycle Mechanical Endurance: 20000 cycle Number of Poles: 2P Number of Modular Spacings per DIN Rail: 2 Operating Characteristic: Instantaneous Tightening Torque: 2.8 N·m Accessory Type: Auxiliary contact Auxiliary/Signal contact Shunt trip Undervoltage release Overvoltage release Motor Operating Device Bottom fitting auxiliary contact Autoreclosing Unit Home automatic resetting unit Auxiliary contact Auxiliary/Signal contact Shunt trip Undervoltage release Overvoltage release Motor Operating Device Bottom fitting auxiliary contact Autoreclosing Unit Home automatic resetting unit Screw Terminal Type: Failsafe Bi-directional Cylinder-lift Terminal Cage Terminal Failsafe Biconnect Fork Top/Bottom Failsafe Biconnect Fork Bottom Failsafe Bi-directional Cylinder-lift Terminal Cage Terminal Failsafe Biconnect Fork Top/Bottom Failsafe Biconnect Fork Bottom Options Provided: None Accessories Available: Yes Connecting Capacity: Busbar 10 mm² Rigid 25 ... 25 mm² Flexible 25 ... 25 mm² Busbar 10 mm² Rigid 25 ... 25 mm² Flexible 25 ... 25 mm² Rated Cross-Section: 4 - Multi-Wired 0...25 mm² 1 - Solid-Core 25...25 mm² 4 - Multi-Wired 0...25 mm² 1 - Solid-Core 25...25 mm² Wire Stripping Length: 12 mm Terminal Type: Screw Terminals Electrical Rated Voltage (Ur): 230 V Rated Operational Voltage: 230 V Rated Insulation Voltage (Ui): 500 V Rated Impulse Withstand Voltage (Uimp): 4 kV Input Voltage Type: AC Rated Current (In): 25 A Rated Residual Current: 30 mA Rated Conditional Short-Circuit Current (Inc): 10 kA Frequency (f): 50/60 Hz Rated Frequency (f): 50 … 60 Hz Power Loss: at Rated Operating Conditions per Pole 1 W Total 2 W at Rated Operating Conditions per Pole 1 W Total 2 W Design Number of Modules: 2 Technical UL/CSA Maximum Operating Voltage UL/CSA: 277 V AC Material Compliance RoHS Information: EU Declaration of Conformity_F202 - F204 RoHS Status: Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, 2019 RoHS Date: 20211115 REACH Declaration: Reach Declaration - ABB S.p.A. Vittuone REACH Information: True - contains substances > 0.1 mass percentage REACH Date: 20240429 Conflict Minerals Reporting Template (CMRT): Conflict Minerals Reporting Template SCIP: e8229506-bdcb-47ec-b10f-6ae72c1a19bf Italy WEEE Category: 5. Small Equipment (No External Dimension More Than 50 cm) WEEE B2C / B2B: Business To Consumer Environmental Ambient Air Temperature: Operation -25 ... 55 °C Storage -40 ... 70 °C Operation -25 ... 55 °C Storage -40 ... 70 °C Degree of Protection: Terminals IP20 Housing IP40 Terminals IP20 Housing IP40 Pollution Degree: 2 Resistance to Vibrations: 20 Cycles with Load 0.8 In: 1g or 1mm 5 … 150 … 5 Hz Resistance to Shock acc. to IEC 60068-2-27: 25g 2 shocks 13 ms Environmental Information: Refer to RoHS Dimensions Width in Number of Modular Spacings: 2 Product Net Width: 35 mm Product Net Height: 85 mm Product Net Depth / Length: 69 mm Product Net Weight: 200 g Built-In Depth (t2): 69 mm Dimension Diagram: F202 - 2D Drawing F202 - 2D Drawing Engineering EPLAN Data: EPLAN EDZ F202 Ordering Package Level 1 Units: box 1 piece Package Level 1 Gross Weight: 0.235 kg E-Number (Finland): 3259225 E-Number (Norway): 1662901 E-Number (Sweden): 2160114 Certificates and Declarations Declaration of Conformity - CE: EU Declaration of Conformity_F202 - F204 Installation Instructions and Manuals: F200 Instruction Mounting Type: DIN-Rail Mounting Position: Any Popular Downloads Data Sheet, Technical Information: A- Electrical installation solutions for buildings - part A - 1st edition 2025 External Classifications and Standards ETIM 9: EC000003 - Residual current circuit breaker (RCCB) ETIM 10: EC000003 - Residual current circuit breaker (RCCB) UNSPSC: 39121601 eClass: V11.0 : 27142201 IDEA Granular Category Code (IGCC): 4875 >> Residual current circuit breaker (RCCB) Object Classification Code: F Standards: IEC/EN 61008 UL 1053 IEC/EN 61008 UL 1053

Alias de fabricantes

ABB Control tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. ABB Control también podría ser conocido por los siguientes nombres:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG