Panasonic ERZ-V05D241

V Series Ø5 mm 200 V 800 A 100 pF Straight Radial Transient Surge Absorber
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MaterialZinc
MountThrough Hole
Technical
Capacitance100 pF
Clamping Current5 A
Clamping Voltage415 V
Energy10.5 J
Lead/Base StyleRadial
Max Operating Temperature85 °C
Max Surge Current800 A
Max Varistor Voltage264 V
Max Voltage Rating (AC)150 V
Max Voltage Rating (DC)200 V
Min Operating Temperature-40 °C
Min Varistor Voltage216 V
Number of Circuits1
Power Rating100 mW
Schedule B8533400080
TerminationRadial
Varistor Voltage240 V
Voltage Rating (AC)150 V
Voltage Rating (DC)200 V
Dimensions
Depth4.6 mm
Diameter5 mm
Lead Pitch5 mm
Thickness4.6 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERZ-V05D241.

Panasonic SCT
Datasheet24 pages9 years ago
element14 APAC
Datasheet4 pages14 years ago
TME
Datasheet30 pages9 years ago
Farnell
Datasheet25 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages16 years ago
Electro Sonic
Datasheet20 pages11 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
DigiKey
Datasheet4 pages18 years ago

Inventory History

3 month trend:
-6.28%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERZ-V05D241.

Related Parts

Descriptions

Descriptions of Panasonic ERZ-V05D241 provided by its distributors.

V Series Ø5 mm 200 V 800 A 100 pF Straight Radial Transient Surge Absorber
ZNR Series Surge Absorber 100pF 5A, Clamping 415V, Varistor 240V | Panasonic Electronic Components ERZV05D241
Var 150VAC 200VDC 800A 240V Thru-Hole Bulk
VARISTOR, 5MM DISC, 240V; Voltage Rating VAC: 150V; Voltage Rating V DC: 200V; Product Range: V Series; Clamping Voltage Vc Max: 415V; Varistor Case Style: Disc 5mm; Varistor Type: High Surge Current; Peak Surge Current @ 8/20µs: 800A; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Peak Energy (10/1000uS): 10.5J; Automotive Qualification Standard: -; SVHC: No SVHC (12-Jan-2017); Clamping Voltage: 415V; Operating Temperature Range: -40°C to +85°C; Suppressor Type: Absorber; Surge Current: 800A; Varistor Voltage: 240V
PANASONIC ERZ-V05D241 / PANASONIC SURGE SUPPRESSOR 600
Surge Absorber Units, 240V, 800A
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERZV05D241

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MaterialZinc
MountThrough Hole
Technical
Capacitance100 pF
Clamping Current5 A
Clamping Voltage415 V
Energy10.5 J
Lead/Base StyleRadial
Max Operating Temperature85 °C
Max Surge Current800 A
Max Varistor Voltage264 V
Max Voltage Rating (AC)150 V
Max Voltage Rating (DC)200 V
Min Operating Temperature-40 °C
Min Varistor Voltage216 V
Number of Circuits1
Power Rating100 mW
Schedule B8533400080
TerminationRadial
Varistor Voltage240 V
Voltage Rating (AC)150 V
Voltage Rating (DC)200 V
Dimensions
Depth4.6 mm
Diameter5 mm
Lead Pitch5 mm
Thickness4.6 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERZ-V05D241.

Panasonic SCT
Datasheet24 pages9 years ago
element14 APAC
Datasheet4 pages14 years ago
TME
Datasheet30 pages9 years ago
Farnell
Datasheet25 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages16 years ago
Electro Sonic
Datasheet20 pages11 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
DigiKey
Datasheet4 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant