Panasonic ERZ-E14A201

Varistor; MOV; 200V; 10KA; Disc; Radial | Panasonic Electronic Components ERZ-E14A201
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountRadial, Through Hole
Technical
Capacitance1.3 nF
Clamping Current100 A
Clamping Voltage340 V
Energy140 J
Lead/Base StyleRadial
Max Operating Temperature85 °C
Max Supply Voltage130 V
Max Surge Current10 kA
Max Varistor Voltage225 V
Max Voltage Rating (AC)130 V
Max Voltage Rating (DC)170 V
Min Operating Temperature-40 °C
Min Varistor Voltage185 V
Number of Circuits1
PackagingBulk
Schedule B8533400080
Varistor Voltage200 V
Voltage Rating (AC)130 V
Voltage Rating (DC)170 V
Voltage Tolerance10 %
Dimensions
Depth5.2 mm
Diameter16.5 mm
Lead Pitch10 mm
Thickness5.2 mm
Width5.2 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERZ-E14A201.

RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Farnell
Datasheet19 pages9 years ago
Datasheet0 pages0 years ago
Datasheet7 pages11 years ago
Datasheet0 pages0 years ago
Newark
Datasheet20 pages9 years ago
Master Electronics
Datasheet25 pages9 years ago
Panasonic SCT
Datasheet19 pages9 years ago
element14 APAC
Datasheet26 pages10 years ago
Electro Sonic
Datasheet7 pages11 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet1 page11 years ago

Inventory History

3 month trend:
-20.60%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERZ-E14A201.

Related Parts

Descriptions

Descriptions of Panasonic ERZ-E14A201 provided by its distributors.

Varistor;MOV;200V;10KA;Disc;Radial | Panasonic Electronic Components ERZ-E14A201
ZNR MOV TRANSIENT,SURGEABSORBER,E SERIES / DIA14,D TYPE,200V
Var MOV 130VAC/170VDC 10000A 200V Radial Bulk
VARISTOR 200V 10KA DISC 16.5MM
VARISTOR, LARGE SURGE, TRANSIENT, 200V; Voltage Rating VAC: 130V; Voltage Rating V DC: 170V; Product Range: ZNR E14 Series; Clamping Voltage Vc Max: 340V; Varistor Case Style: Disc 16.5mm; Varistor Type: Zinc Oxide Non-Linear Resistor (ZNR); Peak Surge Current @ 8/20µs: 10kA; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Peak Energy (10/1000uS): 140J; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018); Operating Temperature Range: -40°C to +85°C
M-Varistor ZNR Ø16,5mm 130V 200V 10000A
Surge Absorber Units, 200V, 10000A
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERZE14A201

Technical Specifications

Physical
Case/PackageRadial
MountRadial, Through Hole
Technical
Capacitance1.3 nF
Clamping Current100 A
Clamping Voltage340 V
Energy140 J
Lead/Base StyleRadial
Max Operating Temperature85 °C
Max Supply Voltage130 V
Max Surge Current10 kA
Max Varistor Voltage225 V
Max Voltage Rating (AC)130 V
Max Voltage Rating (DC)170 V
Min Operating Temperature-40 °C
Min Varistor Voltage185 V
Number of Circuits1
PackagingBulk
Schedule B8533400080
Varistor Voltage200 V
Voltage Rating (AC)130 V
Voltage Rating (DC)170 V
Voltage Tolerance10 %
Dimensions
Depth5.2 mm
Diameter16.5 mm
Lead Pitch10 mm
Thickness5.2 mm
Width5.2 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERZ-E14A201.

RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Farnell
Datasheet19 pages9 years ago
Datasheet0 pages0 years ago
Datasheet7 pages11 years ago
Datasheet0 pages0 years ago
Newark
Datasheet20 pages9 years ago
Master Electronics
Datasheet25 pages9 years ago
Panasonic SCT
Datasheet19 pages9 years ago
element14 APAC
Datasheet26 pages10 years ago
Electro Sonic
Datasheet7 pages11 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet1 page11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant