Panasonic ERX-3SJR22V

Metal Film Resistor, Axial, 3W, 5% 0.22ohm, 5% Tolerance
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageConformal
Contact PlatingTin
MountThrough Hole
Technical
CompositionMetal Film
Max Operating Temperature200 °C
Max Power Dissipation3 W
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating3 W
Resistance220 mΩ
Temperature Coefficient300 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating700 V
Dimensions
Diameter5.5 mm
Lead Diameter800 µm
Length15 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERX-3SJR22V.

Master Electronics
Datasheet10 pages9 years ago
Panasonic SCT
Datasheet7 pages9 years ago
_legacy Avnet
Datasheet8 pages15 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.515
$ 0.515
Stock
1
1
1
Authorized Distributors
1
1
1
Resistance
220 mΩ
220 mΩ
220 mΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Conformal
Conformal
Conformal
Tolerance
5 %
5 %
5 %
Power Rating
3 W
3 W
3 W
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
300 ppm/°C
300 ppm/°C
300 ppm/°C

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERX-3SJR22V.

Related Parts

Descriptions

Descriptions of Panasonic ERX-3SJR22V provided by its distributors.

Metal Film Resistor, Axial, 3W, 5% 0.22ohm, 5% Tolerance
Res Metal Film 0.22 Ohm 5% 3W ±300ppm/°C Conformal AXL Thru-Hole Ammo Pack
RES, 0R22, 3W, AXIAL, METAL FILM;
Metal Film Resistors 0.22ohm 3W 5%

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERX3SJR22V
  • ERX3SJR22V.

Technical Specifications

Physical
Case/PackageConformal
Contact PlatingTin
MountThrough Hole
Technical
CompositionMetal Film
Max Operating Temperature200 °C
Max Power Dissipation3 W
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating3 W
Resistance220 mΩ
Temperature Coefficient300 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating700 V
Dimensions
Diameter5.5 mm
Lead Diameter800 µm
Length15 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERX-3SJR22V.

Master Electronics
Datasheet10 pages9 years ago
Panasonic SCT
Datasheet7 pages9 years ago
_legacy Avnet
Datasheet8 pages15 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant