Panasonic ERX-2SJ1R0

Res Metal Film 1 Ohm 5% 2W ±350ppm/°C Conformal AXL Thru-Hole Bulk
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageConformal
Contact PlatingTin
MountThrough Hole
Technical
CompositionMetal Film
Max Operating Temperature200 °C
Max Power Dissipation2 W
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Power Rating2 W
Resistance1 Ω
Schedule B8533210090
Temperature Coefficient350 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating350 V
Voltage Rating (DC)350 V
Dimensions
Diameter4 mm
Lead Diameter800 µm
Length12 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERX-2SJ1R0.

element14 APAC
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Master Electronics
Datasheet10 pages9 years ago
Newark
Datasheet8 pages15 years ago
Panasonic SCT
Datasheet7 pages9 years ago
Arrow Electronics
Datasheet7 pages13 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERX-2SJ1R0.

Related Parts

Descriptions

Descriptions of Panasonic ERX-2SJ1R0 provided by its distributors.

Res Metal Film 1 Ohm 5% 2W ±350ppm/°C Conformal AXL Thru-Hole Bulk
Metal Film Resistors 1ohm 2W 5%
RESISTOR, 1OHM, 2W, 5%, AXIAL; Product R; RESISTOR, 1OHM, 2W, 5%, AXIAL; Product Range:PANASONIC - ERX Series Metal Film Resistors; Resistance:1ohm; Power Rating:2W; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Resistor Element Type:Metal Film

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERX2SJ1R0

Technical Specifications

Physical
Case/PackageConformal
Contact PlatingTin
MountThrough Hole
Technical
CompositionMetal Film
Max Operating Temperature200 °C
Max Power Dissipation2 W
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Power Rating2 W
Resistance1 Ω
Schedule B8533210090
Temperature Coefficient350 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating350 V
Voltage Rating (DC)350 V
Dimensions
Diameter4 mm
Lead Diameter800 µm
Length12 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERX-2SJ1R0.

element14 APAC
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Master Electronics
Datasheet10 pages9 years ago
Newark
Datasheet8 pages15 years ago
Panasonic SCT
Datasheet7 pages9 years ago
Arrow Electronics
Datasheet7 pages13 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant