Panasonic ERX-2HZJR15H

Res .15 Ohm 2W 5% Metal Flm SMD
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Technical
CompositionMetal Film
Max Power Dissipation2 W
Number of Terminations2
PackagingCut Tape (CT)
Power Rating2 W
Resistance150 mΩ
Temperature Coefficient350 ppm/°C
Tolerance5 %
Voltage Rating (DC)1 kV
Dimensions
Height5.9944 mm
Length11.9888 mm
Width6.4008 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERX-2HZJR15H.

DigiKey
Datasheet3 pages23 years ago

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERX-2HZJR15H.

Related Parts

Descriptions

Descriptions of Panasonic ERX-2HZJR15H provided by its distributors.

RES .15 OHM 2W 5% METAL FLM SMD
Metal Film Resistor, SMT, Power Device, 2W, 5%
Erx-2Hzjr15H Rohs Compliant: Yes |Panasonic ERX-2HZJR15H
Product Description Demo for Development.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERX2HZJR15H

Technical Specifications

Physical
Case/PackageSMD/SMT
Technical
CompositionMetal Film
Max Power Dissipation2 W
Number of Terminations2
PackagingCut Tape (CT)
Power Rating2 W
Resistance150 mΩ
Temperature Coefficient350 ppm/°C
Tolerance5 %
Voltage Rating (DC)1 kV
Dimensions
Height5.9944 mm
Length11.9888 mm
Width6.4008 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERX-2HZJR15H.

DigiKey
Datasheet3 pages23 years ago

Compliance

Environmental Classification
RoHSCompliant