Panasonic ERT-D3FHL402S

4000 Ohm Thermistor

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountPCB, Through Hole
Technical
Max Operating Temperature60 °C
Max Power Dissipation600 mW
Min Operating Temperature-30 °C
PackagingBulk
Tolerance15 %
Dimensions
Diameter7.5 mm

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERT-D3FHL402S.

Descriptions

Descriptions of Panasonic ERT-D3FHL402S provided by its distributors.

4000 OHM THERMISTOR

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Technical Specifications

Physical
MountPCB, Through Hole
Technical
Max Operating Temperature60 °C
Max Power Dissipation600 mW
Min Operating Temperature-30 °C
PackagingBulk
Tolerance15 %
Dimensions
Diameter7.5 mm

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant