Bivar ERM 1-085

LED Mount Self in.Universal RetainingVertical0.085 LED
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
MaterialPVC, Polyvinyl
ShapeRectangular
Technical
PackagingBulk
Dimensions
Inside Diameter635 µm
Length2.159 mm

Documents

Download datasheets and manufacturer documentation for Bivar ERM 1-085.

RS (Formerly Allied Electronics)
Datasheet1 page18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Bivar ERM 1-085.

Descriptions

Descriptions of Bivar ERM 1-085 provided by its distributors.

LED Mount Self in.Universal RetainingVertical0.085 LED
Led Mount, Self Retaining, Vertical, 0.085In., 2,3 Lead, Rectangular, Extruded Pvc, Black/Bag |Bivar ERM 1-085
LED MT SR VERT X 0.085" UNIV
LED ERM PVC MOUNT BLK 2.2MM

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BIVAR CRYSTAL
  • bivar corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERM1-085

Technical Specifications

Physical
ColorBlack
MaterialPVC, Polyvinyl
ShapeRectangular
Technical
PackagingBulk
Dimensions
Inside Diameter635 µm
Length2.159 mm

Documents

Download datasheets and manufacturer documentation for Bivar ERM 1-085.

RS (Formerly Allied Electronics)
Datasheet1 page18 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago