Panasonic ERJT14J153U

SMD Chip Resistor, 15 kOhm, ± 5%, 500 mW, 1210 [3225 Metric], Thick Film, Anti-Pulse
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating500 mW
Resistance15 kΩ
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating200 V
Dimensions
Depth2.5 mm
Height600 µm
Length3.2 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJT14J153U.

Master Electronics
Datasheet5 pages15 years ago
Panasonic SCT
Datasheet7 pages5 years ago

Alternate Parts

Price @ 1000
$ 0.061
$ 0.033
$ 0.033
Stock
5,382
245,583
245,583
Authorized Distributors
6
10
10
Resistance
15 kΩ
15 kΩ
15 kΩ
Case/Package
1210
1210
1210
Tolerance
5 %
5 %
5 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERJT14J153U.

Related Parts

Descriptions

Descriptions of Panasonic ERJT14J153U provided by its distributors.

SMD Chip Resistor, 15 kOhm, ± 5%, 500 mW, 1210 [3225 Metric], Thick Film, Anti-Pulse
Res Thick Film 1210 15K Ohm 5% 1/2W 200ppm/C Molded SMD Embossed Carrier T/R
Anti-Pulse Chip Resistor 1210 Rohs Compliant: Yes |Panasonic ERJ-T14J153U
Anti-Pulse High Power Thick Film Chip Resistor, 15000 ½, 5 %, 0.5 W
Panasonic SCT
Anti-Pulse Chip Resistor 1210 5%, 15Kohm , 7 Ree

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-T14J153U
  • ERJT14J153U.

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating500 mW
Resistance15 kΩ
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating200 V
Dimensions
Depth2.5 mm
Height600 µm
Length3.2 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJT14J153U.

Master Electronics
Datasheet5 pages15 years ago
Panasonic SCT
Datasheet7 pages5 years ago

Compliance

Environmental Classification
RoHSCompliant