Panasonic ERJT14J104U

Anti-Pulse Chip Resistor 1210 Rohs Compliant: Yes |Panasonic ERJ-T14J104U
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating500 mW
Resistance100 kΩ
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating200 V
Dimensions
Depth2.5 mm
Height600 µm
Length3.2 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJT14J104U.

Master Electronics
Datasheet3 pages7 years ago
Electro Sonic
Datasheet5 pages15 years ago
Panasonic SCT
Datasheet7 pages5 years ago

Inventory History

3 month trend:
-2.29%

Alternate Parts

Price @ 1000
$ 0.092
$ 0.042
$ 0.042
Stock
2,129
634,441
634,441
Authorized Distributors
6
13
13
Resistance
100 kΩ
100 kΩ
100 kΩ
Case/Package
1210
1210
1210
Tolerance
5 %
5 %
5 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERJT14J104U.

Related Parts

Descriptions

Descriptions of Panasonic ERJT14J104U provided by its distributors.

Anti-Pulse Chip Resistor 1210 Rohs Compliant: Yes |Panasonic ERJ-T14J104U
Anti-Pulse High Power Thick Film Chip Resistor, 100000 ½, 5 %, 0.5 W
Panasonic SCT
1210 (3225Metric) FIXED RESISTOR ERJ 0.126Lx0.098W 3.20mmx2.50mm 0.5W 1/2W 100kOhm ±200ppm/C
Anti-Pulse Chip Resistor 1210 5%, 100Kohm , 7 Re

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-T14J104U
  • ERJT14J104U.

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating500 mW
Resistance100 kΩ
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating200 V
Dimensions
Depth2.5 mm
Height600 µm
Length3.2 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJT14J104U.

Master Electronics
Datasheet3 pages7 years ago
Electro Sonic
Datasheet5 pages15 years ago
Panasonic SCT
Datasheet7 pages5 years ago

Compliance

Environmental Classification
RoHSCompliant