Panasonic ERJP08J475V

Res Thick Film 1206 4.7M Ohm 5% 0.667W(2/3W) ±200ppm/C Pad SMD Automotive T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Number of Pins2
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating660 mW
Resistance4.7 MΩ
Temperature Coefficient200 ppm/°C
TerminationTab
Tolerance5 %
Voltage Rating500 V
Voltage Rating (DC)200 V
Dimensions
Depth1.6 mm
Height600 µm
Length3.2 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJP08J475V.

Future Electronics
Datasheet8 pages9 years ago
Farnell
Datasheet6 pages6 years ago
Datasheet5 pages11 years ago
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet8 pages15 years ago
Datasheet5 pages15 years ago
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages15 years ago
Burklin Elektronik
Datasheet7 pages6 years ago
Newark
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-2.89%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERJP08J475V.

Related Parts

Descriptions

Descriptions of Panasonic ERJP08J475V provided by its distributors.

Res Thick Film 1206 4.7M Ohm 5% 0.667W(2/3W) ±200ppm/C Pad SMD Automotive T/R
SMD Chip Resistor, 4.7 MOhm, ± 5%, 0.66 W, 1206 [3216 Metric], Thick Film
ERJ FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±5% ±200ppm/C 4.7MOhm 0.667W 2/3W
Anti-Surge High Power Thick Film Chip Resistor, 4700000 ½, 5 %, 0.66 W
Panasonic SCT
Anti-Surge Resistor, 1210, 0.5W,5%,4M7 | Panasonic Electronic Components ERJP08J475V
Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 4.7 Mohm, 660 Mw, - 5%, 500 V Rohs Compliant: Yes |Panasonic ERJP08J475V
RES, 4M7, 5%, 0.66W, 1206, THICK FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 4.7Mohm; Product Range: ERJP08 Series; Voltage Rating: 500V; Resistor Element Material: Thick Film; Power Rating: 660mW; Resistance To

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-P08J475V

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Number of Pins2
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating660 mW
Resistance4.7 MΩ
Temperature Coefficient200 ppm/°C
TerminationTab
Tolerance5 %
Voltage Rating500 V
Voltage Rating (DC)200 V
Dimensions
Depth1.6 mm
Height600 µm
Length3.2 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJP08J475V.

Future Electronics
Datasheet8 pages9 years ago
Farnell
Datasheet6 pages6 years ago
Datasheet5 pages11 years ago
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet8 pages15 years ago
Datasheet5 pages15 years ago
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages15 years ago
Burklin Elektronik
Datasheet7 pages6 years ago
Newark
Datasheet0 pages0 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant