Panasonic ERJP06F24R0V

SMD Chip Resistor, 24 Ohm, ± 1%, 500 mW, 0805 [2012 Metric], Thick Film, Anti-Surge
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Number of Pins2
Technical
CompositionThick Film
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating500 mW
Resistance24 Ω
Temperature Coefficient300 ppm/°C
TerminationTab
Tolerance1 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Depth1.25 mm
Height600 µm
Length2 mm
Width1.2 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJP06F24R0V.

Future Electronics
Datasheet8 pages9 years ago
Newark
Datasheet6 pages6 years ago
Datasheet5 pages15 years ago
Master Electronics
Datasheet8 pages6 years ago
Burklin Elektronik
Datasheet7 pages6 years ago
Farnell
Datasheet5 pages11 years ago
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet8 pages15 years ago
Datasheet8 pages15 years ago
Datasheet0 pages0 years ago
Electro Sonic
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+65.22%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERJP06F24R0V.

Related Parts

Descriptions

Descriptions of Panasonic ERJP06F24R0V provided by its distributors.

SMD Chip Resistor, 24 Ohm, ± 1%, 500 mW, 0805 [2012 Metric], Thick Film, Anti-Surge
Res Thick Film 0805 24 Ohm 1% 0.25W ±300ppm/°C Molded SMD Punched Carrier T/R
Resistor, thick film, SMD 0805 (2012), 24 Ω, 0.5 W, ±1 %, ERJP06F24R0V
Res Anti-Surge Thick Film 0805 24 Ohm 1% 1/2W ±100ppm/°C Molded T/R
Avnet Japan
ERJ FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±300ppm/C 24Ohm 0.5W 1/2W
Anti-Surge /Anti-Pulse High Power Thick Film Chip Resistors / 0805 / 1% / 24Ohm
Surface Mount Thick Film Resistor, AEC-Q200 ERJ Series, 24 ohm, 500 mW, - 1%, 400 V RoHS Compliant: Yes
Anti-Surge Chip Resistor, 0805 1%, 24ohm, 7 Reel
SMD Thick Film 0805 0,5W 1% 24R
RES, 24R, 1%, 0.5W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 24ohm; Product Range: ERJP06 Series; Voltage Rating: 400V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance Toler

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-P06F24R0V

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Number of Pins2
Technical
CompositionThick Film
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating500 mW
Resistance24 Ω
Temperature Coefficient300 ppm/°C
TerminationTab
Tolerance1 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Depth1.25 mm
Height600 µm
Length2 mm
Width1.2 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJP06F24R0V.

Future Electronics
Datasheet8 pages9 years ago
Newark
Datasheet6 pages6 years ago
Datasheet5 pages15 years ago
Master Electronics
Datasheet8 pages6 years ago
Burklin Elektronik
Datasheet7 pages6 years ago
Farnell
Datasheet5 pages11 years ago
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet8 pages15 years ago
Datasheet8 pages15 years ago
Datasheet0 pages0 years ago
Electro Sonic
Datasheet0 pages0 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant