Panasonic ERJ8BQFR30V

SMD Chip Resistor, 300 Milliohm, ± 1%, 500 mW, 1206 [3216 Metric], Thick Film, High Power
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Number of Pins2
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating330 mW
Resistance300 mΩ
Temperature Coefficient250 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Dimensions
Depth1.6 mm
Height600 µm
Length3.2 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ8BQFR30V.

Newark
Datasheet8 pages6 years ago
Datasheet4 pages8 years ago
Datasheet3 pages13 years ago
Future Electronics
Datasheet4 pages7 years ago
Datasheet10 pages6 years ago
Master Electronics
Datasheet10 pages6 years ago
Burklin Elektronik
Datasheet9 pages6 years ago
Farnell
Datasheet3 pages10 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-18.16%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERJ8BQFR30V.

Related Parts

Descriptions

Descriptions of Panasonic ERJ8BQFR30V provided by its distributors.

SMD Chip Resistor, 300 Milliohm, ± 1%, 500 mW, 1206 [3216 Metric], Thick Film, High Power
Resistor, thick film, SMD 1206 (3216), 300 mΩ, 0.5 W, ±1 %, ERJ8BQFR30V
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.3ohm, 1% +/-Tol, 250ppm/Cel, Surface Mount, 1206, CHIP
Current Sense Resistors - SMD 1206 0.3ohm 1% Curr Sense AEC-Q200
ERJ Series 1206 0.5 W 300 mOhm ±1 % ±250 ppm/°C SMT Thick Film Chip Resistor
SMD Thick Film 1206 0,5W 1% 0,30R
CURRENT SENSE Resistor, 0R3, 1%, 330 MW, 1206; Resistance:0.3ohm; Product Range:ERJ8BQ Series; Resistor Case Style:1206 [3216 Metric]; Power
Res, R3, 1%, 0.5W, Thick Film, 1206; Resistance:0.3Ohm; Product Range:Erj8B Series; Resistor Case/Package:1206 [3216 Metric]; Power Rating:500Mw; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Product Length:3.2Mm Rohs Compliant: Yes |Panasonic ERJ-8BQFR30V
CURRENT SENSE RES, 0R3, 1%, 330 MW, 1206; Resistance: 0.3ohm; Product Range: ERJ8BQ Series; Resistor Case Style: 1206 [3216 Metric]; Power Rating: 500mW; Resistance Tolerance: ± 1%; Resistor Element Material: Thick Film; Temperature Coefficient: ± 250ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2019); No. of Pins: 2Pins; Operating Temperature Max: 125°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +125°C; Resistor Mounting: Surface Mount Device

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-8BQFR30V

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Number of Pins2
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating330 mW
Resistance300 mΩ
Temperature Coefficient250 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Dimensions
Depth1.6 mm
Height600 µm
Length3.2 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ8BQFR30V.

Newark
Datasheet8 pages6 years ago
Datasheet4 pages8 years ago
Datasheet3 pages13 years ago
Future Electronics
Datasheet4 pages7 years ago
Datasheet10 pages6 years ago
Master Electronics
Datasheet10 pages6 years ago
Burklin Elektronik
Datasheet9 pages6 years ago
Farnell
Datasheet3 pages10 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant