Try the Octopart BOM Tool! Ad
octopart.com

Panasonic ERJ6GEYJ221V

RESISTOR, CHIP THICK FILM, 220 OHM, 0.12RESISTOR, CHIP THICK FILM, 220 OHM, 0.125W, 5%

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
ERJ-6GEYJ221V 200,000 Buy Now »
USD
0.002
Digi-Key 3
P220ACT-ND 146,729 Buy Now »
USD
0.100 0.100 0.011 0.005 0.005
P220ADKR-ND 146,729 Buy Now »
USD
0.100 0.100 0.011 0.005 0.005
P220ATR-ND 145,000 Buy Now »
USD
0.003
Arrow 2
ERJ-6GEYJ221V**MULT1 4,361 Buy Now »
USD
0.010 0.007 0.005 0.003 0.003
ERJ-6GEYJ221V 285,000 Buy Now »
USD
0.002
Verical 3
ERJ6GEYJ221V 205,000 Buy Now »
USD
ERJ6GEYJ221V 285,000 Buy Now »
USD
0.002
ERJ6GEYJ221V 4,361 Buy Now »
USD
0.003
Newark 2
65T8803 4,602 Buy Now »
USD
0.003 0.003 0.003 0.003 0.003
97W7688 60,000 Buy Now »
USD
0.002
Chip One Stop Global 3
C1S600603149689 4,785 Buy Now »
USD
0.006 0.006
C1S600600450052 4,361 Buy Now »
USD
0.004 0.004
C1S600600478359 300,000 Buy Now »
USD
0.002
Chip One Stop Japan
C1S600600450052 4,830 Buy Now »
USD
0.004 0.004
Onlinecomponents.com
ERJ6GEYJ221V 208,855 Buy Now »
USD
0.003
Master Electronics
ERJ6GEYJ221V 183,792 ··
USD
0.003
Mouser
667-ERJ-6GEYJ221V 62,549 Buy Now »
USD
0.100 0.015 0.006 0.004 0.002
TTI
ERJ-6GEYJ221V 35,000 Buy Now »
USD
0.003
Allied Electronics 2
70266130 62,005 Buy Now »
USD
0.002 0.002 0.002 0.002 0.002
70264883 0 ··
USD
0.003
Future Electronics
ERJ-6GEYJ221V 90,000 Buy Now »
USD
0.002
Farnell
2057687 35,867 Buy Now »
GBP
0.015 0.009 0.005 0.003
element14 APAC 2
2057687 13,721 Buy Now »
SGD
0.016 0.010 0.010
2057687RL 13,721 Buy Now »
SGD
0.016 0.010 0.010
Electro Sonic
ERJ6GEYJ221V 208,855 Buy Now »
USD
0.003
Schukat
ERJ6GEYJ221V 4,000 Buy Now »
EUR
0.005 0.002
Distrelec
ERJ6GEYJ221V 4,193 Buy Now »
EUR
0.011 0.007 0.004 0.004 0.004
Avnet Europe
ERJ6GEYJ221V 0 ··
USD
Avnet Asia
ERJ6GEYJ221V 20,000 Buy Now »
USD
0.002
RS Components
434113 69,000 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
ERJ6GEYJ221V 123,680 Buy Now »
USD
0.030 0.030 0.030 0.020 0.003
EarthTron
ERJ-6GEYJ221V 435 ··
STLAA.com
ERJ6GEYJ221V 8,400 ··
Area51
ERJ6GEYJ221V 4,900 ··
Abacus Technologies
ERJ6GEYJ221V 3,000 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
ERJ6GEYJ221V Contact Send RFQ »
North Star Micro
ERJ6GEYJ221V Contact ··
Freelance Electronics
ERJ6GEYJ221V Contact Buy Now »

Descriptions

RESISTOR, CHIP THICK FILM, 220 OHM, 0.RESISTOR, CHIP THICK FILM, 220 OHM, 0.125W, 5%
Farnell
SMD Thick Film 0805 0,125W 5% 220R Taped
Schukat
Resistor;Thick Film;Res 220 Ohms;Pwr-Rtg 0.125 W;Tol 5%;SMT;0805;Tape & Reel
Allied Electronics
Res Thick Film 0805 220 Ohm 5% 1/8W ±200ppm/°C Molded SMD Embossed Carrier T/R
Avnet Europe
Res Thick Film 0805 220 Ohm 5% 1/8W }200ppm/Ž Molded SMD Embossed Carrier T/R
Chip One Stop Global
SMD Resistor [Panasonic Automotive & Industrial Systems] ERJ6GEYJ221V SMD Resistor
Distrelec
RESISTOR, CHIP THICK FILM, 220 OHM, 0.12RESISTOR, CHIP THICK FILM, 220 OHM, 0.125W, 5%
element14 APAC
RES SMD 220 OHM 5% 1/8W 0805
Digi-Key
RES THICK FILM 0805 220 OHM 5% 1/8W ±200PPM/°C MOLDED SMD EMBOSSED CARRIER T/R
Future Electronics
Surface Mount Thick Film Resistor, AEC-Q200 ERJ Series, 220 ohm, 125 mW, - 5%, 150 V
Newark
Resistor Thick Film Chip Size 2012
RS Components
Res Thick Film 0805 220 Ohm 5% 1/8W }200ppm/Ž Molded SMD Embossed Carrier T/R
Chip One Stop Japan
Res Thick Film 0805 220 Ohm 5% 1/8W ±200ppm/°C Molded SMD Embossed Carrier T/R
Avnet
Res Thick Film 0805 220 Ohm 5% 1/8W ±200ppm/°C Molded SMD Embossed Carrier T/R
Avnet Asia
RES THKFLM 0805 220 OHM 5% 1/8W 200PPM/ C SMD
Master Electronics

Technical Specifications

Voltage Rating (DC) 150 V
Packaging Tape & Reel (TR) Cut Tape (CT)
Power Rating 125 mW
Size-Width 1.25 mm
Lead-Free Status Lead Free
Resistance 220 Ω
Case / Package (SI) 2012
REACH SVHC Compliance No SVHC
Case / Package / Footprint 0805
Mounting Type Surface Mount
Size-Height 600 µm
Resistance Tolerance ±5%
RoHS Compliant
Size-Length 2 mm

Documents

Future Electronics
Datasheet
Datasheet
Jameco
Datasheet 5 pages 8 years ago
Farnell
Datasheet 2 pages 6 years ago
Datasheet 3 pages 3 years ago
Datasheet 6 pages 8 years ago
Electro Sonic
Datasheet
Datasheet 4 pages
Arrow
Datasheet 2 pages 6 years ago
Datasheet
Digi-Key
Datasheet 5 pages 11 years ago
Onlinecomponents.com
Datasheet 2 pages 6 years ago
Datasheet 2 pages 4 years ago

Images

Alternate Names

PAN ERJ6GEYJ221V
PANA ERJ6GEYJ221V
PANASONI ERJ6GEYJ221V
Panasonic Electric Works ERJ6GEYJ221V
PANAS ERJ6GEYJ221V
PANSONIC ERJ6GEYJ221V
PANASON ERJ6GEYJ221V
PANASONIC INDUSTRIAL ERJ6GEYJ221V
PANASO ERJ6GEYJ221V
PANISONIC ERJ6GEYJ221V
PANASOINC ERJ6GEYJ221V
PANOSONIC ERJ6GEYJ221V
MATSUSHITA PANASONIC ERJ6GEYJ221V
Panasonic Electronic Components ERJ6GEYJ221V
PANASONC ERJ6GEYJ221V
PANASOIC ERJ6GEYJ221V
PANASONIC BATTERIES ERJ6GEYJ221V
AROMAT CORP ERJ6GEYJ221V
PANS ERJ6GEYJ221V
PANASONIC/MATSUSHITA ERJ6GEYJ221V
PANASINIC ERJ6GEYJ221V
PANASONIC CORP ERJ6GEYJ221V
PANAS0NIC ERJ6GEYJ221V
PANASONICS ERJ6GEYJ221V
PANASONIS ERJ6GEYJ221V
Panasonic Industrial Devices ERJ6GEYJ221V

Search for other parts like ERJ6 »