Panasonic ERJ6GEYJ220

Res Chip 0805 1/10W 5% 22 Ohm
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
ERJ6GEYJ2204,185
10h

Technical Specifications

Physical
Case/Package0805
Number of Pins2
Technical
Power Rating125 mW
Resistance22 Ω
Voltage Rating (DC)150 V
Dimensions
Height600 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ6GEYJ220.

Upverter
Datasheet5 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERJ6GEYJ220.

Descriptions

Descriptions of Panasonic ERJ6GEYJ220 provided by its distributors.

Res Chip 0805 1/10W 5% 22 Ohm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-6GEYJ220

Technical Specifications

Physical
Case/Package0805
Number of Pins2
Technical
Power Rating125 mW
Resistance22 Ω
Voltage Rating (DC)150 V
Dimensions
Height600 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ6GEYJ220.

Upverter
Datasheet5 pages15 years ago

Compliance

Environmental Classification
RoHSNon-Compliant