Panasonic ERJ6GEYJ105V

Resistor Thick Film 0805 1m Ohm 5% 1/8 Watt ±200ppm °C Surface Mount Punched Carrier Tape and Reel

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
P1.0MACT-ND 275,813 Buy Now »
USD
0.100 0.100 0.011 0.005 0.005
P1.0MADKR-ND 275,813 Buy Now »
USD
0.100 0.100 0.011 0.005 0.005
P1.0MATR-ND 270,000 Buy Now »
USD
0.003
Arrow 2
ERJ-6GEYJ105V**MULT1 3,900 Buy Now »
USD
0.010 0.010 0.005 0.004 0.004
ERJ-6GEYJ105V 80,000 Buy Now »
USD
0.002
Verical 3
ERJ6GEYJ105V 80,000 Buy Now »
USD
0.002
ERJ6GEYJ105V 3,900 Buy Now »
USD
0.002
ERJ6GEYJ105V 45,000 Buy Now »
USD
Avnet
ERJ6GEYJ105V 6,984 Buy Now »
USD
0.005 0.005 0.005 0.004 0.004
Newark 2
65T8780 200 Buy Now »
USD
0.095 0.095 0.014 0.005 0.004
97W7667 60,000 Buy Now »
USD
0.003
Chip One Stop Japan 2
C1S600600449922 3,900 Buy Now »
JPY
0.465 0.455
C1S600600478252 80,000 Buy Now »
JPY
0.438
Mouser
667-ERJ-6GEYJ105V 89,298 Buy Now »
USD
0.100 0.015 0.006 0.004 0.002
TTI
ERJ-6GEYJ105V 50,000 Buy Now »
USD
0.003
Master Electronics
ERJ6GEYJ105V 174,174 ··
USD
0.003
Future Electronics
ERJ-6GEYJ105V 120,000 Buy Now »
USD
0.002
Chip One Stop Global
C1S600603149555 4,900 Buy Now »
JPY
0.674 0.659
Allied Electronics 2
70266112 74,520 Buy Now »
USD
0.002 0.002 0.002 0.002 0.002
70264869 0 ··
USD
0.003
Farnell
2057738 21,671 Buy Now »
GBP
0.013 0.008 0.005 0.003
element14 APAC 2
2057738 2,341 Buy Now »
SGD
0.016 0.010 0.010
2057738RL 2,341 Buy Now »
SGD
0.016 0.010 0.010
Electro Sonic
ERJ6GEYJ105V 197,926 Buy Now »
USD
0.003
Schukat
ERJ6GEYJ105V 0 ··
EUR
0.009 0.004
Distrelec
ERJ6GEYJ105V 4,900 Buy Now »
EUR
0.044 0.019 0.014 0.009 0.009
RS Components
7326536 29 Buy Now »
GBP
4.91 4.52 4.52 4.52 4.52
Avnet Europe
ERJ6GEYJ105V 0 ··
EUR
Avnet Asia
ERJ6GEYJ105V 15,000 Buy Now »
USD
0.002
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
1989640 90,250 Buy Now »
USD
0.006
Quest
ERJ6GEYJ105V 44,279 Buy Now »
USD
0.045 0.045 0.045 0.015 0.004
Freelance Electronics
ERJ6GEYJ105V 3,150 Buy Now »
USD
0.010 0.010 0.010 0.010 0.010
Direct Components
ERJ6GEYJ105V 4,998 Send RFQ »
NetSource Technology
ERJ-6GEYJ105V 2,414 ··
Electronic Expediters
ERJ6GEYJ105V 4,745 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics 2
ERJ6GEYJ105V Contact Buy Now »
ERJ6GEYJ105V Contact Buy Now »
USD
0.006 0.006 0.006 0.006 0.006
North Star Micro
ERJ6GEYJ105V Contact ··
Chip 1 Exchange
ERJ6GEYJ105V Contact ··
Touchstone Systems
ERJ6GEYJ105V Contact Send RFQ »
SemiconductorPLUS
ERJ6GEYJ105V Contact ··
XS Micro
ERJ6GEYJ105V Contact ··

Descriptions

Res Thick Film 0805 1M Ohm 5% 1/8W ?200ppm/?C Molded SMD Punched Carrier T/R
Verical
SMD Resistor [Panasonic Automotive & Industrial Systems] ERJ6GEYJ105V SMD Resistor
Distrelec
RES SMD 1M OHM 5% 1/8W 0805
Digi-Key
SMD Thick Film 0805 0,125W 5% 1M Taped
Schukat
RESISTOR, CHIP THICK FILM, 1 MOHM, 0.1RESISTOR, CHIP THICK FILM, 1 MOHM, 0.125W, 5%
Farnell
Surface Mount Thick Film Resistor, AEC-Q200 ERJ Series, 1 Mohm, 125 mW, - 5%, 150 V
Newark
ERJ Series 0805 1 MO ±5 % 0.125 W ±200 ppm/°C SMT Thick Film Chip Resistor
Future Electronics
RES THKFLM 0805 1M OHM 5% 1/8W 200PPM/ C SMD
Master Electronics
Resistor Thick Film 0805 1m Ohm 5% 1/8 Watt ±200ppm °C Surface Mount Punched Carrier Tape and Reel
Jameco
Resistor Thick Film Chip Size 2012
RS Components
Resistor;Thick Film;Res 1 Megohms;Pwr-Rtg 0.125 W;Tol 5%;SMT;0805;Tape & Reel
Allied Electronics
Res Thick Film 0805 1M Ohm 5% 1/8W ±200ppm/°C Molded SMD Punched Carrier T/R
Avnet
Res Thick Film 0805 1M Ohm 5% 1/8W ±200ppm/°C Molded SMD Punched Carrier T/R
Avnet Asia
Res Thick Film 0805 1M Ohm 5% 0.125W(1/8W) }200ppm/Ž Molded SMD Automotive T/R
Chip One Stop Global
RESISTOR, CHIP THICK FILM, 1 MOHM, 0.125RESISTOR, CHIP THICK FILM, 1 MOHM, 0.125W, 5%
element14 APAC

Technical Specifications

Voltage Rating (DC) 150 V
Case / Package (SI) 2012
RoHS Compliant
REACH SVHC Compliance No SVHC
Resistance 1 MΩ
Case / Package / Footprint 0805
Size-Height 600 µm
Size-Length 2 mm
Lead-Free Status Lead Free
Mounting Type Surface Mount
Power Rating 125 mW
Size-Width 1.25 mm
Resistance Tolerance ±5%
Packaging Tape & Reel (TR) Cut Tape (CT)

Documents

Jameco
Datasheet 5 pages 8 years ago
Newark
Datasheet
Farnell
Datasheet 2 pages 6 years ago
Datasheet 3 pages 3 years ago
Datasheet 6 pages 8 years ago
Future Electronics
Datasheet
Electro Sonic
Datasheet
Datasheet 4 pages
Digi-Key
Datasheet 5 pages 11 years ago
Arrow
Datasheet 2 pages 6 years ago
Datasheet
Onlinecomponents.com
Datasheet 2 pages 6 years ago
Datasheet 2 pages 4 years ago

Images

Alternate Names

PAN ERJ6GEYJ105V
PANA ERJ6GEYJ105V
PANASONI ERJ6GEYJ105V
Panasonic Electric Works ERJ6GEYJ105V
PANAS ERJ6GEYJ105V
PANSONIC ERJ6GEYJ105V
PANASON ERJ6GEYJ105V
PANASONIC INDUSTRIAL ERJ6GEYJ105V
PANASO ERJ6GEYJ105V
PANISONIC ERJ6GEYJ105V
PANASOINC ERJ6GEYJ105V
PANOSONIC ERJ6GEYJ105V
MATSUSHITA PANASONIC ERJ6GEYJ105V
Panasonic Electronic Components ERJ6GEYJ105V
PANASONC ERJ6GEYJ105V
PANASOIC ERJ6GEYJ105V
PANASONIC BATTERIES ERJ6GEYJ105V
AROMAT CORP ERJ6GEYJ105V
PANS ERJ6GEYJ105V
PANASONIC/MATSUSHITA ERJ6GEYJ105V
PANASINIC ERJ6GEYJ105V
PANASONIC CORP ERJ6GEYJ105V
PANAS0NIC ERJ6GEYJ105V
PANASONICS ERJ6GEYJ105V
PANASONIS ERJ6GEYJ105V
Panasonic Industrial Devices ERJ6GEYJ105V

Search for other parts like ERJ6 »