Panasonic ERJ6BQFR22V

Res Thick Film 0805 0.22 Ohm 1% 1/3W ±250ppm/°C Molded SMD Punched Carrier T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
CompositionThick Film
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating250 mW
Resistance220 mΩ
Schedule B8533210045
Temperature Coefficient250 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Dimensions
Depth1.25 mm
Height600 µm
Length2 mm
Width1.2 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ6BQFR22V.

Newark
Datasheet4 pages7 years ago
Datasheet6 pages15 years ago
Master Electronics
Datasheet10 pages6 years ago
Burklin Elektronik
Datasheet9 pages6 years ago
Farnell
Datasheet3 pages10 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-11.40%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERJ6BQFR22V.

Related Parts

Descriptions

Descriptions of Panasonic ERJ6BQFR22V provided by its distributors.

Res Thick Film 0805 0.22 Ohm 1% 1/3W ±250ppm/°C Molded SMD Punched Carrier T/R
ERJ Series 0805 0.22 Ohm ±1% 0.33 W ±250 ppm/°C SMT Thick Film Chip Resistor
Resistor, thick film, SMD 0805 (2012), 220 mΩ, 0.33 W, ±1 %, ERJ6BQFR22V
Res Thkflm 0805 220M Ohm 1% 1/4W 250Ppm/ C Smd
0805 (2012Metric) FIXED RESISTOR ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.333W 1/3W 220mOhm ±250ppm/C
Low Ohmic Resistor, 0805,0.25W,1%,R22 | Panasonic Electronic Components ERJ6BQFR22V
Fixed Resistor, Metal Glaze/Thick Film, 0.33W, 0.22Ohm, 0.2694V, 1% +/-Tol, 0,250Ppm/Cel, Surface
SMD Thick Film 0805 0,125W 1% 0,22R
CURRENT SENSE RES, 0R22, 1%, 250 MW; Resistance: 0.22ohm; Product Range: ERJ6BQ Series; Resistor Case Style: 0805 [2012 Metric]; Power Rating: 250mW; Resistance Tolerance: ± 1%; Resistor Element Material: Thick Film; Temperature Coefficient: ± 250ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2019); No. of Pins: 2Pins; Operating Temperature Max: 125°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +125°C; Resistor Mounting: Surface Mount Device

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-6BQFR22V
  • ERJ-6BQFR22V.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
CompositionThick Film
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating250 mW
Resistance220 mΩ
Schedule B8533210045
Temperature Coefficient250 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Dimensions
Depth1.25 mm
Height600 µm
Length2 mm
Width1.2 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ6BQFR22V.

Newark
Datasheet4 pages7 years ago
Datasheet6 pages15 years ago
Master Electronics
Datasheet10 pages6 years ago
Burklin Elektronik
Datasheet9 pages6 years ago
Farnell
Datasheet3 pages10 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant