Panasonic ERJ6BQF2R7V

SMD Chip Resistor, 2.7 Ohm, ± 1%, 330 mW, 0805 [2012 Metric], Thick Film, High Power
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
CompositionThick Film
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating250 mW
Resistance2.7 Ω
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Dimensions
Depth1.25 mm
Height600 µm
Length2 mm
Width1.2 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ6BQF2R7V.

Panasonic SCT
Datasheet4 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago
Master Electronics
Datasheet10 pages6 years ago
Burklin Elektronik
Datasheet9 pages6 years ago
Farnell
Datasheet3 pages10 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-2.21%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERJ6BQF2R7V.

Related Parts

Descriptions

Descriptions of Panasonic ERJ6BQF2R7V provided by its distributors.

SMD Chip Resistor, 2.7 Ohm, ± 1%, 330 mW, 0805 [2012 Metric], Thick Film, High Power
Res Thick Film 0805 2.7 Ohm 1% 1/3W ±200ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
Resistor, thick film, SMD 0805 (2012), 2.7 Ω, 0.33 W, ±1 %, ERJ6BQF2R7V
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2.7ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
Smd Current Sense Resistors, Aec-Q200 Erj Series, 2.7 Ohm, 250 Mw, - 1% Rohs Compliant: Yes |Panasonic ERJ6BQF2R7V
SMD Thick Film 0805 0,125W 1% 2,7R
Thick Film Low Ohmic Smnt Resistor 0805 Case 2.7Ohm +/-1%.33W +/-200ppm/C | Panasonic Electronic Components ERJ6BQF2R7V
CURRENT SENSE RES, 2R7, 1%, 250 MW, 0805; Resistance: 2.7ohm; Product Range: ERJ6BQ Series; Resistor Case Style: 0805 [2012 Metric]; Power Rating: 250mW; Resistance Tolerance: ± 1%; Resistor Element Material: Thick Film; Temperature Coefficient: ± 200ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2019); No. of Pins: 2Pins; Operating Temperature Max: 125°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +125°C; Resistor Mounting: Surface Mount Device

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-6BQF2R7V

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
CompositionThick Film
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating250 mW
Resistance2.7 Ω
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Dimensions
Depth1.25 mm
Height600 µm
Length2 mm
Width1.2 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ6BQF2R7V.

Panasonic SCT
Datasheet4 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago
Master Electronics
Datasheet10 pages6 years ago
Burklin Elektronik
Datasheet9 pages6 years ago
Farnell
Datasheet3 pages10 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant