Panasonic ERJ3BSFR10V

Res Thick Film 0603 0.1 Ohm 1% 0.25W ±300ppm/°C Molded SMD Punched Carrier T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature125 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating200 mW
Resistance100 mΩ
Schedule B8533210045
Temperature Coefficient300 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Dimensions
Depth800 µm
Height450 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ3BSFR10V.

Newark
Datasheet8 pages6 years ago
Datasheet4 pages8 years ago
Datasheet3 pages13 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet10 pages6 years ago
Burklin Elektronik
Datasheet9 pages6 years ago
Future Electronics
Datasheet89 pages5 years ago
Panasonic SCT
Datasheet4 pages7 years ago
Farnell
Datasheet3 pages10 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+20.41%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERJ3BSFR10V.

Related Parts

Descriptions

Descriptions of Panasonic ERJ3BSFR10V provided by its distributors.

Res Thick Film 0603 0.1 Ohm 1% 0.25W ±300ppm/°C Molded SMD Punched Carrier T/R
SMD Chip Resistor, 100 Milliohm, ± 1%, 250 mW, 0603 [1608 Metric], Thick Film, High Power
Resistor, thick film, SMD 0603 (1608), 100 mΩ, 0.25 W, ±1 %, ERJ3BSFR10V
Thick Film Chip Res, 0603, Low ohmic,1% 0.10 ohms,
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.1ohm, 0.1581V, 1% +/-Tol, 0,300ppm/Cel, Surface Mount, 0603
ERJ Series 0603 100 mOhm ±1% 0.25 W ±300 ppm/°C Thick Film Chip Resistor
SMD Thick Film 0603 0,25W 1% 0,1R
Current Sense Resistors 0603 0.10ohm 1% Curr Sense AEC-Q200
Res, R1, 1%, 0.25W, Thick Film, 0603; Resistance:0.1Ohm; Product Range:Erj3B Series; Resistor Case/Package:0603 [1608 Metric]; Power Rating:250Mw; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Product Length:1.6Mm Rohs Compliant: Yes |Panasonic ERJ-3BSFR10V
RESISTOR, 0603, R100 1%, 0.2W; Resistance:0.1ohm; Resistance Tolerance:± 1%; Power Rating:200mW; Temperature Coefficient:± 300ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0603; Resistor Mounting:SMD; SVHC:No SVHC (20-Jun-2011); No. of Pins:2; Operating Temperature Range:-55°C to +125°C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-3BSFR10V

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature125 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating200 mW
Resistance100 mΩ
Schedule B8533210045
Temperature Coefficient300 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Dimensions
Depth800 µm
Height450 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ3BSFR10V.

Newark
Datasheet8 pages6 years ago
Datasheet4 pages8 years ago
Datasheet3 pages13 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet10 pages6 years ago
Burklin Elektronik
Datasheet9 pages6 years ago
Future Electronics
Datasheet89 pages5 years ago
Panasonic SCT
Datasheet4 pages7 years ago
Farnell
Datasheet3 pages10 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant