Panasonic ERJ3BQF2R0V

SMD Chip Resistor, 2 Ohm, ± 1%, 250 mW, 0603 [1608 Metric], Thick Film, High Power
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Number of Pins2
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature125 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating200 mW
Resistance2 Ω
Schedule B8533210045
Temperature Coefficient200 ppm/°C
TerminationTab
Tolerance1 %
Dimensions
Depth800 µm
Height558.8 µm
Length1.6 mm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ3BQF2R0V.

Farnell
Datasheet8 pages6 years ago
Datasheet3 pages10 years ago
Newark
Datasheet3 pages13 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet4 pages7 years ago
Burklin Elektronik
Datasheet9 pages6 years ago

Inventory History

3 month trend:
+98.93%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERJ3BQF2R0V.

Related Parts

Descriptions

Descriptions of Panasonic ERJ3BQF2R0V provided by its distributors.

SMD Chip Resistor, 2 Ohm, ± 1%, 250 mW, 0603 [1608 Metric], Thick Film, High Power
Res Thick Film 0603 2 Ohm 1% 0.25W(1/4W) ±200ppm/°C Pad SMD Automotive T/R
Resistor, thick film, SMD 0603 (1608), 2 Ω, 0.25 W, ±1 %, ERJ3BQF2R0V
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2ohm, 0.7071V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603
SMD Thick Film 0603 0,25W 1% 2,0R
Thick Film Low Ohmic Smnt Resistor 0603 Case 2Ohm +/-1% 0.2W +/-200ppm/degC | Panasonic Electronic Components ERJ3BQF2R0V
CURRENT SENSE RES, 2R, 1%, 200 MW, 0603; Resistance: 2ohm; Product Range: ERJ3BQ Series; Resistor Case Style: 0603 [1608 Metric]; Power Rating: 330mW; Resistance Tolerance: ± 1%; Resistor Element Material: Thick Film; Temperature Coefficient: ± 200ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2019); No. of Pins: 2Pins; Operating Temperature Max: 125°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +125°C; Resistor Mounting: Surface Mount Device
Res, 2R, 1%, 0.25W, Thick Film, 0603; Resistance:2Ohm; Resistance Tolerance:± 1%; Power Rating:250Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:High Power; Product Range:Erj3B Series Rohs Compliant: Yes |Panasonic ERJ-3BQF2R0V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-3BQF2R0V

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Number of Pins2
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature125 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating200 mW
Resistance2 Ω
Schedule B8533210045
Temperature Coefficient200 ppm/°C
TerminationTab
Tolerance1 %
Dimensions
Depth800 µm
Height558.8 µm
Length1.6 mm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ3BQF2R0V.

Farnell
Datasheet8 pages6 years ago
Datasheet3 pages10 years ago
Newark
Datasheet3 pages13 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet4 pages7 years ago
Burklin Elektronik
Datasheet9 pages6 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant