Panasonic ERJ3BQF1R2V

SMD Chip Resistor, 1.2 Ohm, ± 1%, 250 mW, 0603 [1608 Metric], Thick Film, High Power
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature125 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating200 mW
Resistance1.2 Ω
Temperature Coefficient200 ppm/°C
TerminationTab
Tolerance1 %
Dimensions
Depth800 µm
Height558.8 µm
Length1.6 mm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ3BQF1R2V.

Master Electronics
Datasheet10 pages6 years ago
Newark
Datasheet8 pages6 years ago
Datasheet3 pages13 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Burklin Elektronik
Datasheet9 pages6 years ago
Panasonic SCT
Datasheet4 pages7 years ago

Inventory History

3 month trend:
+56.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERJ3BQF1R2V.

Related Parts

Descriptions

Descriptions of Panasonic ERJ3BQF1R2V provided by its distributors.

SMD Chip Resistor, 1.2 Ohm, ± 1%, 250 mW, 0603 [1608 Metric], Thick Film, High Power
Res Thick Film 0603 1.2 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
THICK FILM CHIP RES, 0603, LOW OHMIC,1% / 1.2OHM. 1%, 0.2W, 200PPM, 0603
Thick Film Chip Res, 0603, Low Ohmic,1% Rohs Compliant: Yes |Panasonic ERJ-3BQF1R2V
Resistor, thick film, SMD 0603 (1608), 1.2 Ω, 0.25 W, ±1 %, ERJ3BQF1R2V
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.2ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
Low Ohmic Resistor, 0603,0.2W,1%,1R2 | Panasonic Electronic Components ERJ3BQF1R2V
RESISTOR, 0603, 1R2, 1%, 0.2W; Resistance:1.2ohm; Resistance Tolerance:± 1%; Power Rating:200mW; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0603; Resistor Mounting:SMD; SVHC:No SVHC (20-Jun-2011); No. of Pins:2; Operating Temperature Range:-55°C to +125°C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-3BQF1R2V

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature125 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating200 mW
Resistance1.2 Ω
Temperature Coefficient200 ppm/°C
TerminationTab
Tolerance1 %
Dimensions
Depth800 µm
Height558.8 µm
Length1.6 mm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ3BQF1R2V.

Master Electronics
Datasheet10 pages6 years ago
Newark
Datasheet8 pages6 years ago
Datasheet3 pages13 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Burklin Elektronik
Datasheet9 pages6 years ago
Panasonic SCT
Datasheet4 pages7 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant