Panasonic ERJ1TRQF1R2U

SMD Chip Resistor, 1.2 Ohm, ± 1%, 1 W, 2512 [6432 Metric], Thick Film, High Power
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2512
Case Code (Imperial)2512
Case Code (Metric)6432
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
CompositionThick Film
Max Operating Temperature125 °C
Max Power Dissipation1 W
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingDigi-Reel®
Power Rating1 W
Resistance1.2 Ω
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating (DC)200 V
Dimensions
Depth3.2 mm
Height600 µm
Length6.4 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ1TRQF1R2U.

Future Electronics
Datasheet6 pages15 years ago
Datasheet0 pages0 years ago
Datasheet4 pages11 years ago
Datasheet6 pages14 years ago
Datasheet0 pages0 years ago
Newark
Datasheet8 pages6 years ago
Datasheet4 pages7 years ago
Datasheet4 pages8 years ago
Master Electronics
Datasheet10 pages6 years ago
TME
Datasheet8 pages5 years ago
Burklin Elektronik
Datasheet9 pages6 years ago
Electro Sonic
Datasheet4 pages9 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet3 pages10 years ago
Arrow Electronics
Datasheet4 pages12 years ago
DigiKey
Datasheet6 pages18 years ago

Inventory History

3 month trend:
+6.71%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERJ1TRQF1R2U.

Related Parts

Descriptions

Descriptions of Panasonic ERJ1TRQF1R2U provided by its distributors.

SMD Chip Resistor, 1.2 Ohm, ± 1%, 1 W, 2512 [6432 Metric], Thick Film, High Power
Res Thick Film 2512 1.2 Ohm 1% 1W ±100ppm/°C Pad SMD Automotive T/R
Res Thick Film 2512 1.2 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
Avnet Japan
ERJ Series 2512 1.2 Ohm 1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Resistor, thick film, SMD 2512 (6330), 1.2 Ω, 1 W, ±1 %, ERJ1TRQF1R2U
Fixed Resistor, Metal Glaze/thick Film, 1W, 1.2ohm, 1.0954V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Current Sense Resistors 2512 1.2ohm 1% Curr Sense AEC-Q200
Thick Film Low Ohmic Smnt Resistor 2512 Case 1.2Ohm +/-1% 1W +/-100ppm/degC | Panasonic Electronic Components ERJ1TRQF1R2U
RESISTOR, 2512, 1W, 1%, 1R2; Resistance:1.2ohm; Resistance Tolerance:± 1%; Power Rating:1W; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:2512; Resistor Mounting:SMD; No. of Pins:2; Operating Temperature Range:-55°C to +125°C; Package / Case:2512; Series:ERJ
Res, 1R2, 1%, 1W, Thick Film, 2512; Resistance:1.2Ohm; Resistance Tolerance:± 1%; Power Rating:1W; Resistor Case/Package:2512 [6432 Metric]; Resistor Technology:Thick Film; Resistor Type:Current Sense; Product Range:Erj 1Tr Series Rohs Compliant: Yes |Panasonic ERJ-1TRQF1R2U

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-1TRQF1R2U

Technical Specifications

Physical
Case/Package2512
Case Code (Imperial)2512
Case Code (Metric)6432
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
CompositionThick Film
Max Operating Temperature125 °C
Max Power Dissipation1 W
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingDigi-Reel®
Power Rating1 W
Resistance1.2 Ω
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating (DC)200 V
Dimensions
Depth3.2 mm
Height600 µm
Length6.4 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ1TRQF1R2U.

Future Electronics
Datasheet6 pages15 years ago
Datasheet0 pages0 years ago
Datasheet4 pages11 years ago
Datasheet6 pages14 years ago
Datasheet0 pages0 years ago
Newark
Datasheet8 pages6 years ago
Datasheet4 pages7 years ago
Datasheet4 pages8 years ago
Master Electronics
Datasheet10 pages6 years ago
TME
Datasheet8 pages5 years ago
Burklin Elektronik
Datasheet9 pages6 years ago
Electro Sonic
Datasheet4 pages9 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet3 pages10 years ago
Arrow Electronics
Datasheet4 pages12 years ago
DigiKey
Datasheet6 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant