Panasonic ERJ14NF21R0U

Res Thick Film 1210 21 Ohm 1% 1/2W ±100ppm/°C Molded SMD Embossed Carrier T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation500 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating500 mW
Resistance21 Ω
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Depth2.5 mm
Height711.2 µm
Length3.2 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ14NF21R0U.

Master Electronics
Datasheet8 pages5 years ago
Panasonic SCT
Datasheet3 pages7 years ago
Datasheet84 pages7 years ago
DigiKey
Datasheet5 pages22 years ago
Electro Sonic
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-0.06%

Alternate Parts

Price @ 1000
$ 0.069
$ 0.03
$ 0.03
Stock
80,840
1,226
1,226
Authorized Distributors
6
3
3
Resistance
21 Ω
21 Ω
21 Ω
Case/Package
1210
1210
1210
Tolerance
1 %
1 %
1 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERJ14NF21R0U.

Related Parts

Descriptions

Descriptions of Panasonic ERJ14NF21R0U provided by its distributors.

Res Thick Film 1210 21 Ohm 1% 1/2W ±100ppm/°C Molded SMD Embossed Carrier T/R
ERJ FIXED RESISTOR 1210 (3225Metric) Chip Resistor ±1% ±100ppm/C 21Ohm 0.5W 1/2W
Thick Film Chip R,1210,1/4W,1%,Precision 21ohm, 7 inch reel

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-14NF21R0U
  • ERJ14NF21R0U.

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation500 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating500 mW
Resistance21 Ω
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Depth2.5 mm
Height711.2 µm
Length3.2 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ14NF21R0U.

Master Electronics
Datasheet8 pages5 years ago
Panasonic SCT
Datasheet3 pages7 years ago
Datasheet84 pages7 years ago
DigiKey
Datasheet5 pages22 years ago
Electro Sonic
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant