Panasonic ERJ-XGNJ472Y

Res Thick Film 01005 4.7K Ohm 5% 0.031W ±200ppm/°C Molded SMD Punched Carrier T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMolded
Case Code (Imperial)1005
Case Code (Metric)0402
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature125 °C
Max Power Dissipation30 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating31 mW
Resistance4.7 kΩ
Temperature Coefficient200 ppm/°C
TerminationWraparound
Tolerance5 %
Voltage Rating15 V
Dimensions
Depth200 µm
Height152.4 µm
Length400 µm
Width203.2 µm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-XGNJ472Y.

Master Electronics
Datasheet7 pages5 years ago
Datasheet84 pages7 years ago
Electro Sonic
Datasheet4 pages0 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+10.61%

Alternate Parts

Price @ 1000
$ 0.033
$ 0.06
$ 0.06
Stock
477,020
131,932
131,932
Authorized Distributors
9
10
10
Resistance
4.7 kΩ
-
-
Case/Package
Molded
-
-
Tolerance
5 %
-
-
Power Rating
31 mW
-
-
Composition
Thick Film
-
-
Temperature Coefficient
200 ppm/°C
-
-

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERJ-XGNJ472Y.

Related Parts

Descriptions

Descriptions of Panasonic ERJ-XGNJ472Y provided by its distributors.

Res Thick Film 01005 4.7K Ohm 5% 0.031W ±200ppm/°C Molded SMD Punched Carrier T/R
01005 (0402Metric) FIXED RESISTOR ERJ 0.016Lx0.008W 0.40mmx0.20mm 0.03W 1/32W 4.7kOhm ±200ppm/C
Res Thkflm 1005 4.7K Ohm Jumper 5% 1/32W 200Ppm/ C Smd Rohs Compliant: Yes |Panasonic ERJ-XGNJ472Y

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-XGNJ472Y.

Technical Specifications

Physical
Case/PackageMolded
Case Code (Imperial)1005
Case Code (Metric)0402
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature125 °C
Max Power Dissipation30 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating31 mW
Resistance4.7 kΩ
Temperature Coefficient200 ppm/°C
TerminationWraparound
Tolerance5 %
Voltage Rating15 V
Dimensions
Depth200 µm
Height152.4 µm
Length400 µm
Width203.2 µm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-XGNJ472Y.

Master Electronics
Datasheet7 pages5 years ago
Datasheet84 pages7 years ago
Electro Sonic
Datasheet4 pages0 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant