Panasonic ERJ-XGNJ303Y

Res Thick Film 01005 30K Ohm 5% 0.031W ±200ppm/°C Molded SMD Punched Carrier T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMolded
Case Code (Imperial)1005
Case Code (Metric)0402
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature125 °C
Max Power Dissipation30 mW
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating31 mW
Resistance30 kΩ
Temperature Coefficient200 ppm/°C
Tolerance5 %
Voltage Rating15 V
Dimensions
Height152.4 µm
Length406.4 µm
Width200 µm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-XGNJ303Y.

Master Electronics
Datasheet7 pages5 years ago
Datasheet84 pages7 years ago
Electro Sonic
Datasheet4 pages0 years ago
Datasheet0 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERJ-XGNJ303Y.

Related Parts

Descriptions

Descriptions of Panasonic ERJ-XGNJ303Y provided by its distributors.

Res Thick Film 01005 30K Ohm 5% 0.031W ±200ppm/°C Molded SMD Punched Carrier T/R
Chip Res, 01005, 5%, Halogen-free 7 inch reel, 30K ohm, 5%
RESISTOR 30K OHM 1/32W 5% 01005

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Technical Specifications

Physical
Case/PackageMolded
Case Code (Imperial)1005
Case Code (Metric)0402
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature125 °C
Max Power Dissipation30 mW
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating31 mW
Resistance30 kΩ
Temperature Coefficient200 ppm/°C
Tolerance5 %
Voltage Rating15 V
Dimensions
Height152.4 µm
Length406.4 µm
Width200 µm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-XGNJ303Y.

Master Electronics
Datasheet7 pages5 years ago
Datasheet84 pages7 years ago
Electro Sonic
Datasheet4 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant