Panasonic ERJ-T14J431U

Res Thick Film 1210 430 Ohm 5% 1/2W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
MountSurface Mount
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating500 mW
Resistance430 Ω
Temperature Coefficient200 ppm/°C
TerminationTab
Tolerance5 %
Voltage Rating200 V
Dimensions
Depth2.5 mm
Height600 µm
Length3.2 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-T14J431U.

RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago
Panasonic SCT
Datasheet7 pages5 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.052
$ 0.028
$ 0.028
Stock
26,739
223,999
223,999
Authorized Distributors
7
10
10
Resistance
430 Ω
430 Ω
430 Ω
Case/Package
1210
1210
1210
Tolerance
5 %
5 %
5 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERJ-T14J431U.

Related Parts

Descriptions

Descriptions of Panasonic ERJ-T14J431U provided by its distributors.

Res Thick Film 1210 430 Ohm 5% 1/2W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
Anti-Pulse High Power Thick Film Chip Resistor, 430 ½, 5 %, 0.5 W
Panasonic SCT
1210 (3225Metric) FIXED RESISTOR ERJ 0.126Lx0.098W 3.20mmx2.50mm 0.5W 1/2W 430Ohm ±200ppm/C
Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 430Ohm, 200V, 5% +/-Tol, 200Ppm/Cel, Surface Mount,
Thick Film Smnt Resistor 1210 Case 430Ohm +/-5% 0.5W +/-200ppm/degC | Panasonic Electronic Components ERJT14J431U

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJT14J431U
  • ERJT14J431U.

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
MountSurface Mount
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating500 mW
Resistance430 Ω
Temperature Coefficient200 ppm/°C
TerminationTab
Tolerance5 %
Voltage Rating200 V
Dimensions
Depth2.5 mm
Height600 µm
Length3.2 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-T14J431U.

RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago
Panasonic SCT
Datasheet7 pages5 years ago

Compliance

Environmental Classification
RoHSCompliant