Panasonic ERJ-T14J181U

Res Thick Film 1210 180 Ohm 5% 1/2W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating500 mW
Resistance180 Ω
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating200 V
Dimensions
Depth2.5 mm
Height600 µm
Length3.2 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-T14J181U.

Master Electronics
Datasheet5 pages15 years ago

Alternate Parts

Price @ 1000
$ 0.041
$ 0.045
$ 0.045
Stock
1
785,265
785,265
Authorized Distributors
3
13
13
Resistance
180 Ω
180 Ω
180 Ω
Case/Package
1210
1210
1210
Tolerance
5 %
5 %
5 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERJ-T14J181U.

Related Parts

Descriptions

Descriptions of Panasonic ERJ-T14J181U provided by its distributors.

Res Thick Film 1210 180 Ohm 5% 1/2W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
Panasonic ERJT14 Series Thick Film Surface Mount Resistor 1210 Case 180 5% 0.5W 200ppm/C
Anti-Pulse Chip Resistor 1210 5%, 180ohm , 7 Reel

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating500 mW
Resistance180 Ω
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating200 V
Dimensions
Depth2.5 mm
Height600 µm
Length3.2 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-T14J181U.

Master Electronics
Datasheet5 pages15 years ago

Compliance

Environmental Classification
RoHSCompliant