Panasonic ERJ-T06J3R9V

SMD Chip Resistor, 3.9 Ohm, ± 5%, 250 mW, 0805 [2012 Metric], Thick Film, Anti-Pulse
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating250 mW
Resistance3.9 Ω
Temperature Coefficient600 ppm/°C
TerminationTab
Tolerance5 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Depth1.25 mm
Height600 µm
Length2 mm
Width1.2 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-T06J3R9V.

Newark
Datasheet12 pages16 years ago
Master Electronics
Datasheet5 pages15 years ago
Panasonic SCT
Datasheet7 pages5 years ago
Burklin Elektronik
Datasheet7 pages5 years ago
Farnell
Datasheet6 pages5 years ago
Datasheet3 pages10 years ago

Inventory History

3 month trend:
-13.86%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERJ-T06J3R9V.

Related Parts

Descriptions

Descriptions of Panasonic ERJ-T06J3R9V provided by its distributors.

SMD Chip Resistor, 3.9 Ohm, ± 5%, 250 mW, 0805 [2012 Metric], Thick Film, Anti-Pulse
Res Thick Film 0805 3.9 Ohm 5% 0.25W -100ppm/°C to 600ppm/°C Molded SMD Punched Carrier T/R
Resistor, thick film, SMD 0805 (2012), 3.9 Ω, 0.25 W, ±5 %, ERJT06J3R9V
Anti-Pulse High Power Thick Film Chip Resistor, 3.9 ½, 5 %, 0.25 W
Panasonic SCT
Anti-Pulse Resistor, 0805,0.25W,5%,3R9 | Panasonic Electronic Components ERJT06J3R9V
Anti-Pulse Chip Resistor 0805 5%, 3.9ohm , 7 Reel
RES, THICK FILM, 3R9, 5%, 0.25W, 0805
0805 (2012Metric) FIXED RESISTOR ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.25W 1/4W 3.9Ohm -100/ +600ppm/C
RES, 3R9, 5%, 0.25W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 3.9ohm; Product Range: -; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 250mW; Resistance Tolerance: ± 5%; Temperature Coefficient: -100ppm/°C to +600ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (07-Jul-2017); No. of Pins: 2Pins; Operating Temperature Max: 155°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +155°C; Resistor Mounting: Surface Mount Device

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJT06J3R9V

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating250 mW
Resistance3.9 Ω
Temperature Coefficient600 ppm/°C
TerminationTab
Tolerance5 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Depth1.25 mm
Height600 µm
Length2 mm
Width1.2 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-T06J3R9V.

Newark
Datasheet12 pages16 years ago
Master Electronics
Datasheet5 pages15 years ago
Panasonic SCT
Datasheet7 pages5 years ago
Burklin Elektronik
Datasheet7 pages5 years ago
Farnell
Datasheet6 pages5 years ago
Datasheet3 pages10 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant