Panasonic ERJ-P14J4R7U

SMD Chip Resistor, 4.7 Ohm, ± 5%, 500 mW, 1210 [3225 Metric], Thick Film, Anti-Surge
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation500 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating500 mW
Resistance4.7 Ω
Schedule B8533210045
Temperature Coefficient600 ppm/°C
TerminationSMD/SMT
Tolerance10 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Depth2.5 mm
Height600 µm
Length3.2 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-P14J4R7U.

Newark
Datasheet8 pages9 years ago
Datasheet8 pages9 years ago
Farnell
Datasheet6 pages6 years ago
Datasheet5 pages15 years ago
Datasheet3 pages10 years ago
Datasheet5 pages11 years ago
Master Electronics
Datasheet8 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages11 years ago
element14
Datasheet0 pages0 years ago
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet8 pages15 years ago
Datasheet8 pages15 years ago
Electro Sonic
Datasheet6 pages9 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
DigiKey
Datasheet5 pages0 years ago

Inventory History

3 month trend:
+56.46%

Alternate Parts

Price @ 1000
$ 0.045
$ 0.048
$ 0.048
Stock
367,185
407,402
407,402
Authorized Distributors
16
12
12
Resistance
4.7 Ω
4.7 Ω
4.7 Ω
Case/Package
1210
1210
1210
Tolerance
10 %
5 %
5 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
600 ppm/°C
600 ppm/°C
600 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERJ-P14J4R7U.

Related Parts

Descriptions

Descriptions of Panasonic ERJ-P14J4R7U provided by its distributors.

SMD Chip Resistor, 4.7 Ohm, ± 5%, 500 mW, 1210 [3225 Metric], Thick Film, Anti-Surge
Res Thick Film 3.2 x 2.5 mm 4.7 Ohm 5% 0.5W(1/2W) -100ppm/ C to 600ppm/ C Molded SMD Embossed Carrier T/R
Anti-Surge /Anti-Pulse High Power Thick Film Chip Resistors / 1210 / 5% / 4,7Ohm
Thick Film Smnt Resistor 1210 Case 4.7Ohm +/-5% 0.5W -100to+600ppm/C | Panasonic Electronic Components ERJP14J4R7U
1210 (3225Metric) FIXED RESISTOR ERJ 0.126Lx0.098W 3.20mmx2.50mm 0.5W 1/2W 4.7Ohm -100/ +600ppm/C
Thick Film Resistors 1210 4.7ohms 0.5W 5% Tol AEC-Q200
SMD Resistor Dimensions L x W x H: 3.2 x 2.5 x 0.6 mm Temperature range: -55 ... 155 °C Manufacturer Article n°: Construction form: 1210 Housing type: 1210 Resistor type: Anti-Surge Power Rating: 500 mW Rated voltage: 200 V Resistance: 4.7 Ohm
Res, Thick Film, 4R7, 5%, 0.5W, 1210, Reel; Resistance:4.7Ohm; Resistance Tolerance:± 5%; Power Rating:500Mw; Resistor Case/Package:1210 [3225 Metric]; Resistor Technology:Thick Film; Resistor Type:Anti-Surge; Voltage Rating:200V Rohs Compliant: Yes |Panasonic ERJ-P14J4R7U.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-P14J4R7U.
  • ERJP14J4R7U

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation500 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating500 mW
Resistance4.7 Ω
Schedule B8533210045
Temperature Coefficient600 ppm/°C
TerminationSMD/SMT
Tolerance10 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Depth2.5 mm
Height600 µm
Length3.2 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-P14J4R7U.

Newark
Datasheet8 pages9 years ago
Datasheet8 pages9 years ago
Farnell
Datasheet6 pages6 years ago
Datasheet5 pages15 years ago
Datasheet3 pages10 years ago
Datasheet5 pages11 years ago
Master Electronics
Datasheet8 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages11 years ago
element14
Datasheet0 pages0 years ago
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet8 pages15 years ago
Datasheet8 pages15 years ago
Electro Sonic
Datasheet6 pages9 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
DigiKey
Datasheet5 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant